LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC
| Digi-Key Part Number | L60101TR-ND |
1000 5000 10000 |
.79500 .70500 .66300 |
Extended Price
795.00 3525.00 6630.00 |
| Manufacturer Part Number | 6200T1LC | |||
| Description | LED RED RIGHT ANGLE LO CUR SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6200T1LC |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | Non-standard (SMD, SMT) |
| LED Color | Red |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 0.50 mcd [Typ] |
| Forward Voltage (Vf) | 1.800 V [Typ] |
| Lens Type | Non-diffused, Red |
| Packaging | Tape & Reel |
| Height | 6.170 mm [Typ] |
| Length | 6.220 mm [Typ] |
| Width | 4.470 mm [Typ] |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6200T1LC 6200T1LC L60101TR ND L60101TRND L60101TR |
6200T1LC Specification Sheet
LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC (L60101TR-ND)
Related parts:LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC
Order 'led red right angle lo cur smd - 6200T1LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60101CT-ND.
LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC
Order 'led red right angle lo cur smd - 6200T1LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60101TR-ND.
LED GREEN RIGHT ANGLE LO CUR SMD - 6200T5LC
Order 'led green right angle lo cur smd - 6200T5LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60105CT-ND.
LED GREEN RIGHT ANGLE LO CUR SMD - 6200T5LC
Order 'led green right angle lo cur smd - 6200T5LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60105TR-ND.
LED YELL RIGHT ANGLE LO CUR SMD - 6200T7LC
Order 'led yell right angle lo cur smd - 6200T7LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60107CT-ND.
LED YELL RIGHT ANGLE LO CUR SMD - 6200T7LC
Order 'led yell right angle lo cur smd - 6200T7LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60107TR-ND.
LED RED RIGHT ANGLE 5V LC SMD - 6202T1-5VLC
Order 'led red right angle 5v lc smd - 6202T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60301CT-ND.
LED RED RIGHT ANGLE 5V LC SMD - 6202T1-5VLC
Order 'led red right angle 5v lc smd - 6202T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60301TR-ND.
LED RED RIGHT ANGLE SMD - 6200T1
Order 'led red right angle smd - 6200T1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60001CT-ND.
LED RED RIGHT ANGLE 5V SMD - 6202T1-5V
Order 'led red right angle 5v smd - 6202T1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60201CT-ND.
LED RED RIGHT ANGLE 5V SMD - 6202T1-5V
Order 'led red right angle 5v smd - 6202T1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60201TR-ND.
LED AMBER RIGHT ANGLE 5V LC SMD - 6202T3-5VLC
Order 'led amber right angle 5v lc smd - 6202T3-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60303CT-ND.
LED AMBER RIGHT ANGLE 5V LC SMD - 6202T3-5VLC
Order 'led amber right angle 5v lc smd - 6202T3-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60303TR-ND.
LED GREEN RIGHT ANGLE 5V LC SMD - 6202T5-5VLC
Order 'led green right angle 5v lc smd - 6202T5-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60305CT-ND.
LED GREEN RIGHT ANGLE 5V LC SMD - 6202T5-5VLC
Order 'led green right angle 5v lc smd - 6202T5-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60305TR-ND.
Send this link via E-Mail
Help With This Screen