LED RED 5.3X4.6X4.8MM SMD - 6255T1
| Digi-Key Part Number | L60041CT-ND |
1 10 100 250 500 |
1.65000 1.41000 1.17500 1.05752 .94000 |
Extended Price
1.65 14.10 117.50 264.38 470.00 |
| Manufacturer Part Number | 6255T1 | |||
| Description | LED RED 5.3X4.6X4.8MM SMD | |||
| Quantity Available | 745 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6255T1 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | Non-standard (SMD, SMT) |
| LED Color | Red |
| Test Current | 10.0 mA [Nom] |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 5.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.200 V [Typ] |
| Lens Type | Non-diffused, Red |
| Packaging | Cut Tape |
| Height | 4.800 mm [Typ] |
| Length | 5.300 mm [Typ] |
| Width | 4.600 mm [Typ] |
| Typical Intensity Group | 4 ~ 9.9mcd |
| Other Names |
6255T1 6255T1 L60041CT ND L60041CTND L60041CT |
6255T1 Specification Sheet
LED RED 5.3X4.6X4.8MM SMD - 6255T1 (L60041CT-ND)
Related parts :LED RED/YEL BICLR CLEAR 1210 SMD - 7011X1/7
Order 'led red/yel biclr clear 1210 smd - 7011X1/7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L61017TR-ND.
LED RED/GREEN CLR GULL WING SMD - CMD93-22SRVGC/TR8
Order 'led red/green clr gull wing smd - CMD93-22SRVGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L632115CT-ND.
LED RED/GREEN CLR GULL WING SMD - CMD93-22SRVGC/TR8
Order 'led red/green clr gull wing smd - CMD93-22SRVGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L632115TR-ND.
LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC
Order 'led red right angle lo cur smd - 6200T1LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60101CT-ND.
LED RED RIGHT ANGLE LO CUR SMD - 6200T1LC
Order 'led red right angle lo cur smd - 6200T1LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60101TR-ND.
LED RED RIGHT ANGLE 5V LC SMD - 6202T1-5VLC
Order 'led red right angle 5v lc smd - 6202T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60301CT-ND.
LED RED RIGHT ANGLE 5V LC SMD - 6202T1-5VLC
Order 'led red right angle 5v lc smd - 6202T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60301TR-ND.
LED RED CLEAR LC GULL WING SMD - CMD28-21SRC/TR8/T1
Order 'led red clear lc gull wing smd - CMD28-21SRC/TR8/T1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L62711CT-ND.
LED RED CLEAR LC GULL WING SMD - CMD28-21SRC/TR8/T1
Order 'led red clear lc gull wing smd - CMD28-21SRC/TR8/T1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L62711TR-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
Order 'led red 5/32" hole panel mount - 5110F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC
Order 'led red 5/32" hole lowcur pnlmnt - 5110F1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10051-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5111F1
Order 'led red 5/32" hole panel mount - 5111F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10061-ND.
LED RED 5/16" HOLE PANEL MOUNT - 5400A1
Order 'led red 5/16" hole panel mount - 5400A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10071-ND.
LED RED/GRN BICLR CLEAR SMD - 7011X1/5
Order 'led red/grn biclr clear smd - 7011X1/5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L61015CT-ND.
LED RED 5.3X4.6X4.8MM SMD - 6255T1
Order 'led red 5.3x4.6x4.8mm smd - 6255T1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L60041CT-ND.
Send this link via E-Mail
Help With This Screen