LED YELLOW T1-3/4 .72" VERTICAL - 5331H7
| Digi-Key Part Number | L20737-ND |
1 25 100 250 500 1000 |
.78000 .63440 .45900 .40500 .38880 .33750 |
Extended Price
0.78 15.86 45.90 101.25 194.40 337.50 |
| Manufacturer Part Number | 5331H7 | |||
| Description | LED YELLOW T1-3/4 .72" VERTICAL | |||
| Quantity Available | 4112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5331H7 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Yellow |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 160.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Diameter | 5.5900 mm [Typ] |
| Height | 18.290 mm [Typ] |
| Typical Intensity Group | 100 ~ 199mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5331H7 5331H7 L20737 ND L20737ND L20737 |
5331H7 Specification Sheet
LED YELLOW T1-3/4 .72" VERTICAL - 5331H7 (L20737-ND)
Related parts:LED YELLOW T1-3/4 .72" VERTICAL - 5331H7
Order 'led yellow t1-3/4 .72" vertical - 5331H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20737-ND.
LED RED T1-3/4 .72" VERTICAL - 5331H1
Order 'led red t1-3/4 .72" vertical - 5331H1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20731-ND.
LED GREEN T1-3/4 .72" VERTICAL - 5331H5
Order 'led green t1-3/4 .72" vertical - 5331H5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20735-ND.
LED YELLOW T1-3/4 VERTICAL PCB - 5381H7
Order 'led yellow t1-3/4 vertical pcb - 5381H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20167-ND.
LED YELLOW T1-3/4 VERTICAL PCB - 5341H7
Order 'led yellow t1-3/4 vertical pcb - 5341H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20257-ND.
LED YELLOW T1-3/4 VERTICAL PCMNT - 5332H7
Order 'led yellow t1-3/4 vertical pcmnt - 5332H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20497-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20357-ND.
LED YELLOW T1 3/4 PC MNT - CMI01Y
Order 'led yellow t1 3/4 pc mnt - CMI01Y' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CMI01Y-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5300H7
Order 'led yellow t1-3/4 rt ang pcb - 5300H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20017-ND.
LED YELLOW T1-3/4 RT ANG LC PCB - 5300H7LC
Order 'led yellow t1-3/4 rt ang lc pcb - 5300H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20037-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5308H7
Order 'led yellow t1-3/4 rt ang pcb - 5308H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20047-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5307H7
Order 'led yellow t1-3/4 rt ang pcb - 5307H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20057-ND.
LED YELLOW T1-3/4 PCB - 5330H7
Order 'led yellow t1-3/4 pcb - 5330H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20067-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5306H7
Order 'led yellow t1-3/4 rt ang pcb - 5306H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20177-ND.
LED YELLOW T1-3/4 RIGHT ANG PCB - 5380H7
Order 'led yellow t1-3/4 right ang pcb - 5380H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20317-ND.
Send this link via E-Mail
Help With This Screen