LED AMBER T-3/4 5V VERT LC PCB - 5372T3-5VLC - Optoelectronics
| Digi-Key Part Number | L20293-ND |
1 25 100 250 500 1000 |
1.74000 1.41000 1.02000 .90000 .86400 .75000 |
Extended Price
1.74 35.25 102.00 225.00 432.00 750.00 |
| Manufacturer Part Number | 5372T3-5VLC | |||
| Description | LED AMBER T-3/4 5V VERT LC PCB | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5372T3-5VLC |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Amber |
| Mounting Type | Through Hole |
| Configuration | Single |
| Voltage Rating | 5.0V |
| Current | 3.5mA |
| Lens Style/Size | Round, 2mm, T-3/4 |
| Packaging | Bulk |
| Lens Type | Clear, Amber Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5372T3 5VLC 5372T35VLC L20293 ND L20293ND L20293 |
5372T3-5VLC Specification Sheet
LED AMBER T-3/4 5V VERT LC PCB - 5372T3-5VLC (L20293-ND) - Optoelectronics
Related parts Optoelectronics :LED AMBER T-3/4 5V VERT LC PCB - 5372T3-5VLC
Order 'led amber t-3/4 5v vert lc pcb - 5372T3-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20293-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
Order 'led red t-3/4 5v vert lc pcb - 5372T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED GREEN T-3/4 5V VERT LC PCB - 5372T5-5VLC
Order 'led green t-3/4 5v vert lc pcb - 5372T5-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20295-ND.
LED RED T1-3/4 RT ANG LC PCB - 5300H1LC
Order 'led red t1-3/4 rt ang lc pcb - 5300H1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20031-ND.
LED GREEN T1-3/4 RT ANG LC PCB - 5300H5LC
Order 'led green t1-3/4 rt ang lc pcb - 5300H5LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20035-ND.
LED YELLOW T1-3/4 RT ANG LC PCB - 5300H7LC
Order 'led yellow t1-3/4 rt ang lc pcb - 5300H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20037-ND.
LED GREEN T-3/4 RT ANG LC PCB - 5350T5LC
Order 'led green t-3/4 rt ang lc pcb - 5350T5LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20105-ND.
LED YELLOW T-3/4 RT ANG LC PCB - 5350T7LC
Order 'led yellow t-3/4 rt ang lc pcb - 5350T7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20107-ND.
LED AMBER T-3/4 VERT 5V PCB - 5372T3-5V
Order 'led amber t-3/4 vert 5v pcb - 5372T3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20133-ND.
LED AMBER T-3/4 RT ANG 5V PCB - 5352T3-5VLC
Order 'led amber t-3/4 rt ang 5v pcb - 5352T3-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20113-ND.
LED AMBER T1-3/4 RT ANG 5V PCB - 5302H3-5V
Order 'led amber t1-3/4 rt ang 5v pcb - 5302H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20023-ND.
LED AMBER T-3/4 RT ANG 5V PCB - 5352T3-5V
Order 'led amber t-3/4 rt ang 5v pcb - 5352T3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20093-ND.
LED AMBER T1-3/4 RT ANG PCB - 5306H3
Order 'led amber t1-3/4 rt ang pcb - 5306H3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20173-ND.
LED RED T1-3/4 QUAD RT ANG PCB - 5640H1
Order 'led red t1-3/4 quad rt ang pcb - 5640H1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20351-ND.
LED RED T1-3/4 DUAL RT ANG PCB - 5670H1;1
Order 'led red t1-3/4 dual rt ang pcb - 5670H1;1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20391-ND.
Send this link via E-Mail
Help With This Screen