LED SUPER BRITE YELLOW T1 PCB - 5315F7
| Digi-Key Part Number | L20287-ND |
100 |
.64600 |
Extended Price
64.60 |
| Manufacturer Part Number | 5315F7 | |||
| Description | LED SUPER BRITE YELLOW T1 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5315F7 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Yellow |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 6.30 mcd [Typ] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Diameter | 3.0000 mm [Typ] |
| Height | 13.970 mm [Typ] |
| Typical Intensity Group | 4 ~ 9.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5315F7 5315F7 L20287 ND L20287ND L20287 |
5315F7 Specification Sheet
LED SUPER BRITE YELLOW T1 PCB - 5315F7 (L20287-ND)
Related parts :LED SUPER BRITE YELLOW T1 PCB - 5315F7
Order 'led super brite yellow t1 pcb - 5315F7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20287-ND.
LED SUPER BRITE RED T1 PCB - 5312F1
Order 'led super brite red t1 pcb - 5312F1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20271-ND.
LED SUPER BRITE RED T1 NON-DIFF - 4318F1
Order 'led super brite red t1 non-diff - 4318F1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 4318F1-ND.
LED SUPER BRITE RED T1-3/4 VERT - 5340H1
Order 'led super brite red t1-3/4 vert - 5340H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20651-ND.
LED SUPER BRITE GRN T1-3/4 VERT - 5340H5
Order 'led super brite grn t1-3/4 vert - 5340H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20655-ND.
LED SUPER BRITE YEL T1-3/4 VERT - 5340H7
Order 'led super brite yel t1-3/4 vert - 5340H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20657-ND.
LED SUPER BRITE RED T1-3/4 VERT - 5340H1LC
Order 'led super brite red t1-3/4 vert - 5340H1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20661-ND.
LED SUPER BRITE GRN T1-3/4 VERT - 5340H5LC
Order 'led super brite grn t1-3/4 vert - 5340H5LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20665-ND.
LED SUPER BRITE YEL T1-3/4 VERT - 5340H7LC
Order 'led super brite yel t1-3/4 vert - 5340H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20667-ND.
LED RED QUAD 2X2 T1 PCB - 5684F1;1;1;1
Order 'led red quad 2x2 t1 pcb - 5684F1;1;1;1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L206111-ND.
LED GREEN QUAD 2X2 T1 PCB - 5684F5;5;5;5
Order 'led green quad 2x2 t1 pcb - 5684F5;5;5;5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L206555-ND.
LED YELLOW SUPER BRITE T1-3/4 - 4304H7
Order 'led yellow super brite t1-3/4 - 4304H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 4304H7-ND.
LED SUPER RED T1 3/4 QUAD RA PCB - 5640E1
Order 'led super red t1 3/4 quad ra pcb - 5640E1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20341-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20357-ND.
LED YELLOW T1 DUAL RIGHT ANG PCB - 5680F7;7
Order 'led yellow t1 dual right ang pcb - 5680F7;7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20407-ND.
Send this link via E-Mail
Help With This Screen