LED YELLOW T1-3/4 VERTICAL PCB - 5341H7 - Optoelectronics
| Digi-Key Part Number | L20257-ND |
1 25 100 250 500 1000 |
1.19000 .96360 .69700 .61500 .59040 .51250 |
Extended Price
1.19 24.09 69.70 153.75 295.20 512.50 |
| Manufacturer Part Number | 5341H7 | |||
| Description | LED YELLOW T1-3/4 VERTICAL PCB | |||
| Quantity Available | 1029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5341H7 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Mounting Type | Through Hole |
| Configuration | Single |
| Voltage Rating | 2.1V |
| Current | 20mA |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Packaging | Bulk |
| Lens Type | Clear, Yellow Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5341H7 5341H7 L20257 ND L20257ND L20257 |
5341H7 Specification Sheet
LED YELLOW T1-3/4 VERTICAL PCB - 5341H7 (L20257-ND) - Optoelectronics
Related parts Optoelectronics :LED YELLOW T1-3/4 VERTICAL PCB - 5341H7
Order 'led yellow t1-3/4 vertical pcb - 5341H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20257-ND.
LED YELLOW T1-3/4 VERTICAL PCB - 5381H7
Order 'led yellow t1-3/4 vertical pcb - 5381H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20167-ND.
LED YELLOW T-3/4 VERTICAL PCB - 5370T7
Order 'led yellow t-3/4 vertical pcb - 5370T7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20127-ND.
LED RED T1-3/4 VERTICAL PCB - 5381H1
Order 'led red t1-3/4 vertical pcb - 5381H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20161-ND.
LED GREEN T1-3/4 VERTICAL PCB - 5381H5
Order 'led green t1-3/4 vertical pcb - 5381H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20165-ND.
LED RED T1-3/4 VERTICAL PCB - 5341H1
Order 'led red t1-3/4 vertical pcb - 5341H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20251-ND.
LED GREEN T1-3/4 VERTICAL PCB - 5341H5
Order 'led green t1-3/4 vertical pcb - 5341H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20255-ND.
LED YELLOW T1-3/4 VERTICAL PCMNT - 5332H7
Order 'led yellow t1-3/4 vertical pcmnt - 5332H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20497-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20357-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5300H7
Order 'led yellow t1-3/4 rt ang pcb - 5300H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20017-ND.
LED YELLOW T1-3/4 RT ANG LC PCB - 5300H7LC
Order 'led yellow t1-3/4 rt ang lc pcb - 5300H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20037-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5308H7
Order 'led yellow t1-3/4 rt ang pcb - 5308H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20047-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5307H7
Order 'led yellow t1-3/4 rt ang pcb - 5307H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20057-ND.
LED YELLOW T1-3/4 PCB - 5330H7
Order 'led yellow t1-3/4 pcb - 5330H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20067-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5306H7
Order 'led yellow t1-3/4 rt ang pcb - 5306H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20177-ND.
Send this link via E-Mail
Help With This Screen