LED YELLOW T1-3/4 VERTICAL PCB - 5381H7 - Optoelectronics
| Digi-Key Part Number | L20167-ND |
1 25 100 250 500 1000 |
.67000 .54040 .39100 .34500 .33120 .28750 |
Extended Price
0.67 13.51 39.10 86.25 165.60 287.50 |
| Manufacturer Part Number | 5381H7 | |||
| Description | LED YELLOW T1-3/4 VERTICAL PCB | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5381H7 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Mounting Type | Through Hole |
| Configuration | Single |
| Voltage Rating | 2.1V |
| Current | 10mA |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Packaging | Bulk |
| Lens Type | Diffused, Yellow Tinted |
| Other Names |
5381H7 5381H7 L20167 ND L20167ND L20167 |
5381H7 Specification Sheet
LED YELLOW T1-3/4 VERTICAL PCB - 5381H7 (L20167-ND) - Optoelectronics
Related parts Optoelectronics :LED YELLOW T1-3/4 VERTICAL PCB - 5381H7
Order 'led yellow t1-3/4 vertical pcb - 5381H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20167-ND.
LED YELLOW T1-3/4 VERTICAL PCB - 5341H7
Order 'led yellow t1-3/4 vertical pcb - 5341H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20257-ND.
LED YELLOW T-3/4 VERTICAL PCB - 5370T7
Order 'led yellow t-3/4 vertical pcb - 5370T7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20127-ND.
LED RED T1-3/4 VERTICAL PCB - 5381H1
Order 'led red t1-3/4 vertical pcb - 5381H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20161-ND.
LED GREEN T1-3/4 VERTICAL PCB - 5381H5
Order 'led green t1-3/4 vertical pcb - 5381H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20165-ND.
LED RED T1-3/4 VERTICAL PCB - 5341H1
Order 'led red t1-3/4 vertical pcb - 5341H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20251-ND.
LED GREEN T1-3/4 VERTICAL PCB - 5341H5
Order 'led green t1-3/4 vertical pcb - 5341H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20255-ND.
LED YELLOW T1-3/4 VERTICAL PCMNT - 5332H7
Order 'led yellow t1-3/4 vertical pcmnt - 5332H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20497-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20357-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5300H7
Order 'led yellow t1-3/4 rt ang pcb - 5300H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20017-ND.
LED YELLOW T1-3/4 RT ANG LC PCB - 5300H7LC
Order 'led yellow t1-3/4 rt ang lc pcb - 5300H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20037-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5308H7
Order 'led yellow t1-3/4 rt ang pcb - 5308H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20047-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5307H7
Order 'led yellow t1-3/4 rt ang pcb - 5307H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20057-ND.
LED YELLOW T1-3/4 PCB - 5330H7
Order 'led yellow t1-3/4 pcb - 5330H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20067-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5306H7
Order 'led yellow t1-3/4 rt ang pcb - 5306H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20177-ND.
Send this link via E-Mail
Help With This Screen