LED CHIP AS ALINGAP ORN RA 0603 - HSML-C120
| Digi-Key Part Number | HSML-C120-ND |
8000 |
.13500 |
Extended Price
1080.00 |
| Manufacturer Part Number | HSML-C120 | |||
| Description | LED CHIP AS ALINGAP ORN RA 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSML-C120 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | 0603 (1608) |
| LED Color | Orange |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 605 nm [Typ] |
| Luminous Intensity | 90.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.900 V [Typ] |
| Viewing Angle | 155° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 0.600 mm [Typ] |
| Length | 1.600 mm [Typ] |
| Width | 1.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSML C120 HSMLC120 |
HSML-C120 Specification Sheet
LED CHIP AS ALINGAP ORN RA 0603 - HSML-C120 (HSML-C120-ND)
Related parts:LED CHIP AS ALINGAP ORN RA 0603 - HSML-C120
Order 'led chip as alingap orn ra 0603 - HSML-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C120-ND.
LED CHIP AS ALINGAP RED RA 0603 - HSMC-C120
Order 'led chip as alingap red ra 0603 - HSMC-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C120-ND.
LED CHIP AS ALINGAP AMBER RA 060 - HSMA-C120
Order 'led chip as alingap amber ra 060 - HSMA-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C120-ND.
LED CHIP GAP ORANGE RA 0603 - HSMD-C120
Order 'led chip gap orange ra 0603 - HSMD-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMD-C120-ND.
LED CHIP ALINGAP GREEN RA MOUNT - HSME-C120
Order 'led chip alingap green ra mount - HSME-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C120-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C120-ND.
LED CHIP ALGAAS RED RA 0603 - HSMH-C120
Order 'led chip algaas red ra 0603 - HSMH-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C120-ND.
LED CHIP ALINGAP ORANGE RA MOUNT - HSML-C110
Order 'led chip alingap orange ra mount - HSML-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C110-ND.
LED CHIP ALINGAP ORN TOP MOUNT - HSML-C170
Order 'led chip alingap orn top mount - HSML-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C170-ND.
LED CHIP ALINGAP ORN TOP MOUNT - HSML-C177
Order 'led chip alingap orn top mount - HSML-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C177-ND.
LED CHIP ALINGAP ORN TOP MOUNT - HSML-C190
Order 'led chip alingap orn top mount - HSML-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C190-ND.
LED CHIP ALINGAP ORN TOP MOUNT - HSML-C191
Order 'led chip alingap orn top mount - HSML-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C191-ND.
LED CHIP ALINGAP ORN TOP MOUNT - HSML-C197
Order 'led chip alingap orn top mount - HSML-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C197-ND.
LED CHIP ALINGAP ORN REV MOUNT - HSML-C265
Order 'led chip alingap orn rev mount - HSML-C265' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C265-ND.
LED CHIP ANGAN GREEN RA 0603 - HSMM-C120
Order 'led chip angan green ra 0603 - HSMM-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMM-C120-ND.
Send this link via E-Mail
Help With This Screen