LED CHIP ALGAAS RED RA 0603 - HSMH-C120
| Digi-Key Part Number | HSMH-C120-ND |
16000 |
.06400 |
Extended Price
1024.00 |
| Manufacturer Part Number | HSMH-C120 | |||
| Description | LED CHIP ALGAAS RED RA 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMH-C120 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | 0603 (1608) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 639 nm [Typ] |
| Luminous Intensity | 15.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.800 V [Typ] |
| Viewing Angle | 155° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 0.600 mm [Typ] |
| Length | 1.600 mm [Typ] |
| Width | 1.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMH C120 HSMHC120 |
HSMH-C120 Specification Sheet
LED CHIP ALGAAS RED RA 0603 - HSMH-C120 (HSMH-C120-ND)
Related parts:LED CHIP ALGAAS RED RA 0603 - HSMH-C120
Order 'led chip algaas red ra 0603 - HSMH-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C120-ND.
LED CHIP GAP ORANGE RA 0603 - HSMD-C120
Order 'led chip gap orange ra 0603 - HSMD-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMD-C120-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C120-ND.
LED CHIP ANGAN GREEN RA 0603 - HSMM-C120
Order 'led chip angan green ra 0603 - HSMM-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMM-C120-ND.
LED CHIP ANGAN BLUE RA 0603 - HSMN-C120
Order 'led chip angan blue ra 0603 - HSMN-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMN-C120-ND.
LED CHIP ANGAN HER RA 0603 - HSMS-C120
Order 'led chip angan her ra 0603 - HSMS-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-C120-ND.
LED CHIP AS ALINGAP RED RA 0603 - HSMC-C120
Order 'led chip as alingap red ra 0603 - HSMC-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C120-ND.
LED CHIP ALINGAP RED RA MNT - HSMC-C110
Order 'led chip alingap red ra mnt - HSMC-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C110-ND.
LED CHIP ALINGAP RED RA MNT SMD - HSMC-S660
Order 'led chip alingap red ra mnt smd - HSMC-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S660-ND.
LED CHIP ALINGAP GREEN RA MOUNT - HSME-C120
Order 'led chip alingap green ra mount - HSME-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C120-ND.
LED CHIP ALINGAP2 RED RA MOUNT - HSMZ-C110
Order 'led chip alingap2 red ra mount - HSMZ-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMZ-C110-ND.
LED CHIP ALGAAS RA MOUNT SMD - HSMH-C660
Order 'led chip algaas ra mount smd - HSMH-C660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C660-ND.
LED CHIP AS ALINGAP ORN RA 0603 - HSML-C120
Order 'led chip as alingap orn ra 0603 - HSML-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C120-ND.
LED DOME ALGAAS RED CLEAR RA - HLMP-Q105-P0010
Order 'led dome algaas red clear ra - HLMP-Q105-P0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q105-P0010-ND.
LED CHIP ALGAAS TOP MOUNT - HSMH-C191
Order 'led chip algaas top mount - HSMH-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C191-ND.
Send this link via E-Mail
Help With This Screen