LEDs - <75mA, Discrete Green Rectangle, 1.25mm x 1.2mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C177
LED CHIP GAP GREEN TOP MOUNT - HSMG-C177 - Optoelectronics
| Digi-Key Part Number | HSMG-C177-ND |
16000 |
.08000 |
Extended Price
1280.00 |
| Manufacturer Part Number | HSMG-C177 | |||
| Description | LED CHIP GAP GREEN TOP MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMG-C177 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.25mm x 1.2mm |
| Millicandela Rating | 15mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 572nm |
| Wavelength - Peak | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Diffused |
| Luminous Flux | 54 mlm |
| Package / Case | 2.00mm L x 1.25mm W x 0.40mm H - 0805 (2012 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMG C177 HSMGC177 |
HSMG-C177 Specification Sheet
LED CHIP GAP GREEN TOP MOUNT - HSMG-C177 (HSMG-C177-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Rectangle, 1.25mm x 1.2mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C177LEDs - <75mA, Discrete Green Rectangle, 1.25mm x 1.2mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C177
Order 'led chip gap green top mount - HSMG-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C177-ND.
LEDs - <75mA, Discrete Green Rectangle, 1mm x 0.8mm 86 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C191
Order 'led chip gap green top mount - HSMG-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C191-ND.
LEDs - <75mA, Discrete Green Rectangle, 1mm x 0.5mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C197
Order 'led chip gap green top mount - HSMG-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C197-ND.
LEDs - <75mA, Discrete Green Rectangle, 1mm x 0.5mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C280
Order 'led chip gap green top mount - HSMG-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C280-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 20 mlm 18mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-L640
Order 'led chip gap green top mount smd - HSMG-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-L640-ND.
LEDs - <75mA, Discrete Green Round with Domed Top 45 mlm 13.3mcd 2.2V Surface Mount, Right Angle Avago Technologies US, Inc. (VA) HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-1-ND.
LEDs - <75mA, Discrete Green Round with Domed Top 45 mlm 13.3mcd 2.2V Surface Mount, Right Angle Avago Technologies US Inc. HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1726-2-ND.
LEDs - <75mA, Discrete Green Round with Domed Top 45 mlm 13.3mcd 2.2V Surface Mount, Right Angle Avago Technologies US, Inc. (VA) HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-6-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.25mm x 1.2mm 29 mlm 8mcd 2.2V Surface Mount Avago Technologies US Inc. HSMD-C177
Order 'led chip gap orange top mount - HSMD-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMD-C177-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.6mm 74 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1797-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.6mm 74 mlm 15mcd 2.2V Surface Mount Avago Technologies US, Inc. (VA) HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1797-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.6mm 74 mlm 15mcd 2.2V Surface Mount Avago Technologies US, Inc. (VA) HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1797-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 688 mlm 120mcd 3.3V Surface Mount Avago Technologies US Inc. HSMM-C150
Order 'led chip ingan green top mount - HSMM-C150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMM-C150-ND.
LEDs - <75mA, Discrete Green Rectangle, 1mm x 0.8mm 688 mlm 120mcd 3.3V Surface Mount Avago Technologies US Inc. HSMM-C190
Order 'led chip ingan green top mount - HSMM-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMM-C190-ND.
LEDs - <75mA, Discrete Amber Rectangle, 1.25mm x 1.2mm 327 mlm 90mcd 1.9V Surface Mount Avago Technologies US Inc. HSMA-C177
Order 'led chip alingap amber top mount - HSMA-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C177-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 1.25mm x 1.2mm 54 mlm 15mcd 2.2V Surface Mount Avago Technologies US Inc. HSMG-C177
Send this link via E-Mail
Help With This Screen
