LED CHIP GAP GREEN RA 0603 - HSMG-C120 - Optoelectronics
| Digi-Key Part Number | 516-1797-2-ND |
4000 8000 |
.08000 .07200 |
Extended Price
320.00 576.00 |
| Manufacturer Part Number | HSMG-C120 | |||
| Description | LED CHIP GAP GREEN RA 0603 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMG-C120 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.2mm x 0.6mm |
| Millicandela Rating | 15mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 572nm |
| Wavelength - Peak | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 155° |
| Lens Type | Clear |
| Luminous Flux | 74 mlm |
| Package / Case | 1.60mm x 0.60mm x 1.00mm |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMG C120 HSMGC120 516 1797 2 ND 51617972ND 516-1797-2 |
HSMG-C120 Specification Sheet
LED CHIP GAP GREEN RA 0603 - HSMG-C120 (516-1797-2-ND) - Optoelectronics
Related parts Optoelectronics :LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1797-2-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1797-1-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1797-6-ND.
LED CHIP ANGAN GREEN RA 0603 - HSMM-C120
Order 'led chip angan green ra 0603 - HSMM-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMM-C120-ND.
LED CHIP GAP ORANGE RA 0603 - HSMD-C120
Order 'led chip gap orange ra 0603 - HSMD-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMD-C120-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-1-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1726-2-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-6-ND.
LED CHIP ALINGAP GREEN RA MOUNT - HSME-C120
Order 'led chip alingap green ra mount - HSME-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C120-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C191
Order 'led chip gap green top mount - HSMG-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C191-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C197
Order 'led chip gap green top mount - HSMG-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C197-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C177
Order 'led chip gap green top mount - HSMG-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C177-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C280
Order 'led chip gap green top mount - HSMG-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C280-ND.
LED CHIP ALGAAS RED RA 0603 - HSMH-C120
Order 'led chip algaas red ra 0603 - HSMH-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMH-C120-ND.
LED CHIP ANGAN BLUE RA 0603 - HSMN-C120
Order 'led chip angan blue ra 0603 - HSMN-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMN-C120-ND.
Send this link via E-Mail
Help With This Screen
