LED CHIP GAP GREEN/YELLOW SMD - HSMF-C166
| Digi-Key Part Number | 516-1796-2-ND |
4000 8000 |
.11900 .11200 |
Extended Price
476.00 896.00 |
| Manufacturer Part Number | HSMF-C166 | |||
| Description | LED CHIP GAP GREEN/YELLOW SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMF-C166 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green, Yellow |
| Lens Style/Size | Rectangle, 1.6mm x 0.8mm |
| Millicandela Rating | 15mcd Green, 8mcd Yellow |
| Voltage - Forward (Vf) Typ | 2.2V Green, 2.1V Yellow |
| Wavelength - Dominant | 572nm, 586nm |
| Wavelength - Peak | 523nm, 589nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Diffused, Colorless |
| Luminous Flux | 47 mlm Green, 25 mlm Yellow |
| Package / Case | 1.60mm x 0.80mm x 0.50mm - 0603 (1608 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMF C166 HSMFC166 516 1796 2 ND 51617962ND 516-1796-2 |
HSMF-C166 Specification Sheet
LED CHIP GAP GREEN/YELLOW SMD - HSMF-C166 (516-1796-2-ND)
Related parts :LED CHIP GAP GREEN/YELLOW SMD - HSMF-C166
Order 'led chip gap green/yellow smd - HSMF-C166' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1796-2-ND.
LED CHIP GAP GREEN/YELLOW SMD - HSMF-C166
Order 'led chip gap green/yellow smd - HSMF-C166' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1796-1-ND.
LED CHIP GAP GREEN/YELLOW SMD - HSMF-C166
Order 'led chip gap green/yellow smd - HSMF-C166' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1796-6-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-1-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1726-2-ND.
LED CHIP GAP GREEN RA SMD - HSMG-C680
Order 'led chip gap green ra smd - HSMG-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1726-6-ND.
LED CHIP GAP GREEN TOP MOUNT SMD - HSMG-L640
Order 'led chip gap green top mount smd - HSMG-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-L640-ND.
LED CHIP GRN/ORN 3.2X2.7MM SMD - HSMF-C157
Order 'led chip grn/orn 3.2x2.7mm smd - HSMF-C157' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMF-C157-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1797-2-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C177
Order 'led chip gap green top mount - HSMG-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C177-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C191
Order 'led chip gap green top mount - HSMG-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C191-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C197
Order 'led chip gap green top mount - HSMG-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C197-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C280
Order 'led chip gap green top mount - HSMG-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C280-ND.
LED CHIP INGAN GREEN DIFF SMD - HSMQ-C191
Order 'led chip ingan green diff smd - HSMQ-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1807-2-ND.
LED CHIP GAP GREEN RA 0603 - HSMG-C120
Order 'led chip gap green ra 0603 - HSMG-C120' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1797-1-ND.
Send this link via E-Mail
Help With This Screen
