LED CHIP ALINGAP GRN REVERSE MNT - HSME-C265 - Optoelectronics
| Digi-Key Part Number | HSME-C265-ND |
9000 |
.15200 |
Extended Price
1368.00 |
| Manufacturer Part Number | HSME-C265 | |||
| Description | LED CHIP ALINGAP GRN REVERSE MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSME-C265 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.25mm x 1.2mm |
| Millicandela Rating | 50mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 572nm |
| Wavelength - Peak | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 170° |
| Lens Type | Clear |
| Luminous Flux | 287 mlm |
| Package / Case | 3.40mm x 1.25mm x 1.10mm |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSME C265 HSMEC265 |
HSME-C265 Specification Sheet
LED CHIP ALINGAP GRN REVERSE MNT - HSME-C265 (HSME-C265-ND) - Optoelectronics
Related parts Optoelectronics :LED CHIP ALINGAP GRN REVERSE MNT - HSME-C265
Order 'led chip alingap grn reverse mnt - HSME-C265' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C265-ND.
LED CHIP ALINGAP AMBER RA MNT SM - HSMA-S660
Order 'led chip alingap amber ra mnt sm - HSMA-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-S660-ND.
LED CHIP ALINGAP RED RA MNT - HSMC-C110
Order 'led chip alingap red ra mnt - HSMC-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C110-ND.
LED CHIP ALINGAP RED TOP MNT SMD - HSMC-L640
Order 'led chip alingap red top mnt smd - HSMC-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-L640-ND.
LED CHIP ALINGAP RED RA MNT SMD - HSMC-S660
Order 'led chip alingap red ra mnt smd - HSMC-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S660-ND.
LED CHIP ALINGAP GREEN RA MOUNT - HSME-C120
Order 'led chip alingap green ra mount - HSME-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C120-ND.
LED CHIP ALINGAP ORN REV MOUNT - HSML-C265
Order 'led chip alingap orn rev mount - HSML-C265' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C265-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C177
Order 'led chip alingap amber top mount - HSMA-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C177-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C191
Order 'led chip alingap amber top mount - HSMA-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C191-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C197
Order 'led chip alingap amber top mount - HSMA-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C197-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C280
Order 'led chip alingap amber top mount - HSMA-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C280-ND.
LED CHIP ALINGAP AMBER TOP MT SM - HSMA-L640
Order 'led chip alingap amber top mt sm - HSMA-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-L640-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-S690
Order 'led chip alingap amber top mount - HSMA-S690' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-S690-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C177
Order 'led chip alingap red top mount - HSMC-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C177-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C191
Order 'led chip alingap red top mount - HSMC-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C191-ND.
Send this link via E-Mail
Help With This Screen
