LED CHIP ALINGAP RED TOP MOUNT - HSMC-C280 - Optoelectronics
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.5mm 327 mlm 90mcd 1.9V Surface Mount Avago Technologies US Inc. HSMC-C280
| Digi-Key Part Number | HSMC-C280-ND |
8000 |
.15200 |
Extended Price
1216.00 |
| Manufacturer Part Number | HSMC-C280 | |||
| Description | LED CHIP ALINGAP RED TOP MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMC-C280 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 1mm x 0.5mm |
| Millicandela Rating | 90mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 637nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Diffused |
| Luminous Flux | 327 mlm |
| Package / Case | 1.00mm x 0.50mm x 0.40mm - 0402 (1005 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMC C280 HSMCC280 |
HSMC-C280 Specification Sheet
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C280 (HSMC-C280-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.5mm 327 mlm 90mcd 1.9V Surface Mount Avago Technologies US Inc. HSMC-C280LED CHIP ALINGAP RED TOP MOUNT - HSMC-C280
Order 'led chip alingap red top mount - HSMC-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C280-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C177
Order 'led chip alingap red top mount - HSMC-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C177-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C191
Order 'led chip alingap red top mount - HSMC-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C191-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-C197
Order 'led chip alingap red top mount - HSMC-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C197-ND.
LED CHIP ALINGAP RED TOP MOUNT - HSMC-S690
Order 'led chip alingap red top mount - HSMC-S690' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S690-ND.
LED CHIP ALINGAP RED RA SMD - HSMC-C680
Order 'led chip alingap red ra smd - HSMC-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1725-1-ND.
LED CHIP ALINGAP RED RA SMD - HSMC-C680
Order 'led chip alingap red ra smd - HSMC-C680' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1725-6-ND.
LED CHIP ALINGAP RED RA MNT - HSMC-C110
Order 'led chip alingap red ra mnt - HSMC-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C110-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C280
Order 'led chip alingap amber top mount - HSMA-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C280-ND.
LED CHIP ALINGAP RED TOP MNT SMD - HSMC-L640
Order 'led chip alingap red top mnt smd - HSMC-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-L640-ND.
LED CHIP ALINGAP RED RA MNT SMD - HSMC-S660
Order 'led chip alingap red ra mnt smd - HSMC-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S660-ND.
LED CHIP GAP HER TOP MOUNT - HSMS-C280
Order 'led chip gap her top mount - HSMS-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-C280-ND.
LED CHIP ALINGAP2 RED TOP MOUNT - HSMZ-C170
Order 'led chip alingap2 red top mount - HSMZ-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMZ-C170-ND.
LED CHIP ALINGAP2 RED TOP MOUNT - HSMZ-C190
Order 'led chip alingap2 red top mount - HSMZ-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMZ-C190-ND.
LED CHIP GAP GREEN TOP MOUNT - HSMG-C280
Order 'led chip gap green top mount - HSMG-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMG-C280-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.5mm 327 mlm 90mcd 1.9V Surface Mount Avago Technologies US Inc. HSMC-C280
Send this link via E-Mail
Help With This Screen
