LED CHIP ALINGAP AMBER RA MNT SM - HSMA-S660 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | HSMA-S660-ND |
6000 |
.22500 |
Extended Price
1350.00 |
| Manufacturer Part Number | HSMA-S660 | |||
| Description | LED CHIP ALINGAP AMBER RA MNT SM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMA-S660 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | Non-standard (SMD, SMT) |
| LED Color | Amber |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 590 nm [Typ] |
| Luminous Intensity | 65.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.900 V [Typ] |
| Viewing Angle | 155° [Typ] |
| Lens Type | Diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 1.000 mm [Typ] |
| Length | 3.000 mm [Typ] |
| Width | 2.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMA S660 HSMAS660 |
HSMA-S660 Specification Sheet
LED CHIP ALINGAP AMBER RA MNT SM - HSMA-S660 (HSMA-S660-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED CHIP ALINGAP AMBER RA MNT SM - HSMA-S660
Order 'led chip alingap amber ra mnt sm - HSMA-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-S660-ND.
LED CHIP ALINGAP AMBER TOP MT SM - HSMA-L640
Order 'led chip alingap amber top mt sm - HSMA-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-L640-ND.
LED CHIP ALINGAP RED RA MNT SMD - HSMC-S660
Order 'led chip alingap red ra mnt smd - HSMC-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-S660-ND.
LED CHIP ALINGAP RED RA MNT - HSMC-C110
Order 'led chip alingap red ra mnt - HSMC-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-C110-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C177
Order 'led chip alingap amber top mount - HSMA-C177' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C177-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C191
Order 'led chip alingap amber top mount - HSMA-C191' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C191-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C197
Order 'led chip alingap amber top mount - HSMA-C197' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C197-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-C280
Order 'led chip alingap amber top mount - HSMA-C280' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C280-ND.
LED CHIP ALINGAP AMBER TOP MOUNT - HSMA-S690
Order 'led chip alingap amber top mount - HSMA-S690' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-S690-ND.
LED CHIP ALINGAP ORANGE RA MOUNT - HSMD-S660
Order 'led chip alingap orange ra mount - HSMD-S660' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMD-S660-ND.
LED CHIP ALINGAP RED TOP MNT SMD - HSMC-L640
Order 'led chip alingap red top mnt smd - HSMC-L640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMC-L640-ND.
LED CHIP ALINGAP GREEN RA MOUNT - HSME-C120
Order 'led chip alingap green ra mount - HSME-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C120-ND.
LED CHIP ALINGAP GRN REVERSE MNT - HSME-C265
Order 'led chip alingap grn reverse mnt - HSME-C265' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSME-C265-ND.
LED CHIP ALINGAP ORANGE RA MOUNT - HSML-C110
Order 'led chip alingap orange ra mount - HSML-C110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSML-C110-ND.
LED CHIP AS ALINGAP AMBER RA 060 - HSMA-C120
Order 'led chip as alingap amber ra 060 - HSMA-C120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMA-C120-ND.
Send this link via E-Mail
Help With This Screen