LED 5MM ALINGAP RED DIFFUSED - HLMP-WG02 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | HLMP-WG02-ND |
5000 |
.18500 |
Extended Price
925.00 |
| Manufacturer Part Number | HLMP-WG02 | |||
| Description | LED 5MM ALINGAP RED DIFFUSED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-WG02 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 626 nm [Typ] |
| Luminous Intensity | 26.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.900 V [Typ] |
| Viewing Angle | 65° [Typ] |
| Lens Type | Diffused, Red |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.710 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP WG02 HLMPWG02 |
HLMP-WG02 Specification Sheet
LED 5MM ALINGAP RED DIFFUSED - HLMP-WG02 (HLMP-WG02-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED 5MM ALINGAP RED DIFFUSED - HLMP-WG02
Order 'led 5mm alingap red diffused - HLMP-WG02' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-WG02-ND.
LED 5MM ALINGAP RED 30X70DEG - HLMP-AG01-K00DD
Order 'led 5mm alingap red 30x70deg - HLMP-AG01-K00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AG01-K00DD-ND.
LED 5MM ALINGAP RED 30X70DEG - HLMP-BG01-LM000
Order 'led 5mm alingap red 30x70deg - HLMP-BG01-LM000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BG01-LM000-ND.
LED 5MM ALINGAP RED 30X70DEG - HLMP-BG01-MN000
Order 'led 5mm alingap red 30x70deg - HLMP-BG01-MN000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BG01-MN000-ND.
LED 5MM ALINGAP AMBER DIFFUSED - HLMP-WL02
Order 'led 5mm alingap amber diffused - HLMP-WL02' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-WL02-ND.
LED 5MM 645NM RED DIFF - HLMP-D101
Order 'led 5mm 645nm red diff - HLMP-D101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1324-ND.
LED 5MM 645NM RED MICROTINT - HLMP-C115
Order 'led 5mm 645nm red microtint - HLMP-C115' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1348-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD06-P0000
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD06-P0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD06-P0000-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD06-P0T00
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD06-P0T00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD06-P0T00-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD16-P0000
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD16-P0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD16-P0000-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD16-RS0DD
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD16-RS0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD16-RS0DD-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD16-RSTDD
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD16-RSTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD16-RSTDD-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD16-ST0DD
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD16-ST0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD16-ST0DD-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD60-YZTZZ
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD60-YZTZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD60-YZTZZ-ND.
LED 5MM ALINGAP2 RED 30X70DEG - HLMP-AD61-X1TYY
Order 'led 5mm alingap2 red 30x70deg - HLMP-AD61-X1TYY' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AD61-X1TYY-ND.
Send this link via E-Mail
Help With This Screen