LEDs - <75mA, Discrete Red Oval 1.45 lm, 387 mlm 460mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-SG10-JM000
LED 4MM OVAL ALINGAP 630NM RED - HLMP-SG10-JM000 - Optoelectronics
| Digi-Key Part Number | HLMP-SG10-JM000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-SG10-JM000 | |||
| Description | LED 4MM OVAL ALINGAP 630NM RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-SG10-JM000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Oval |
| Millicandela Rating | 460mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 120°, 60° |
| Lens Type | Clear |
| Luminous Flux | 1.45 lm, 387 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP SG10 JM000 HLMPSG10JM000 |
LED 4MM OVAL ALINGAP 630NM RED - HLMP-SG10-JM000 (HLMP-SG10-JM000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Oval 1.45 lm, 387 mlm 460mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-SG10-JM000LEDs - <75mA, Discrete Red Oval 1.45 lm, 387 mlm 460mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-SG10-JM000
Order 'led 4mm oval alingap 630nm red - HLMP-SG10-JM000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SG10-JM000-ND.
LEDs - <75mA, Discrete Red Oval 1.45 lm, 387 mlm 460mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-RG10-JM000
Order 'led 4mm oval alingap 626nm red - HLMP-RG10-JM000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-RG10-JM000-ND.
LEDs - <75mA, Discrete Red Oval, 3.7mm x 2.9mm 1.3 lm 1160mcd 2.3V Through Hole Avago Technologies US Inc. HLMP-LD61-SWTZZ
Order 'led 4mm oval alingap2 630nm red - HLMP-LD61-SWTZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-LD61-SWTZZ-ND.
LEDs - <75mA, Discrete Red Oval 2.45 lm, 642 mlm 1090mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-MD16-MQT00
Order 'led 4mm oval alingap2 630nm red - HLMP-MD16-MQT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-MD16-MQT00-ND.
LEDs - <75mA, Discrete Red Oval 2.44 lm, 652 mlm 240mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-J0000
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-J0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-J0000-ND.
LEDs - <75mA, Discrete Red Oval 2.44 lm, 652 mlm 775mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-LP000
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-LP000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-LP000-ND.
LEDs - <75mA, Discrete Red Oval 2.44 lm, 652 mlm 775mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-LPT00
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-LPT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-LPT00-ND.
LEDs - <75mA, Discrete Red Oval 2.44 lm, 652 mlm 775mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-LPTDD
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-LPTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-LPTDD-ND.
LEDs - <75mA, Discrete Red Oval 2.2 lm, 589 mlm 700mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-MN0DD
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-MN0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-MN0DD-ND.
LEDs - <75mA, Discrete Red Oval 2.2 lm, 589 mlm 700mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-MNT00
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-MNT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-MNT00-ND.
LEDs - <75mA, Discrete Red Oval 2.2 lm, 589 mlm 700mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-SD11-MNTDD
Order 'led 4mm oval alingap2 630nm red - HLMP-SD11-MNTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-SD11-MNTDD-ND.
LEDs - <75mA, Discrete Red Oval, 5.2mm x 3.8mm 1.3 lm 1290mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-HD55-NR0ZZ
Order 'led 5mm oval alingap2 630nm red - HLMP-HD55-NR0ZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-HD55-NR0ZZ-ND.
LEDs - <75mA, Discrete Red Oval, 5.2mm x 3.8mm 1.3 lm 1290mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-HD55-NRTZZ
Order 'led 5mm oval alingap2 630nm red - HLMP-HD55-NRTZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-HD55-NRTZZ-ND.
LEDs - <75mA, Discrete Red Oval, 5.2mm x 3.8mm 1.3 lm 1290mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-HD57-NR000
Order 'led 5mm oval alingap2 630nm red - HLMP-HD57-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-HD57-NR000-ND.
LEDs - <75mA, Discrete Red Oval, 5.2mm x 3.8mm 1.3 lm 1290mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-HD57-NR0ZZ
Order 'led 5mm oval alingap2 630nm red - HLMP-HD57-NR0ZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-HD57-NR0ZZ-ND.
Options for LEDs - <75mA, Discrete Red Oval 1.45 lm, 387 mlm 460mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-SG10-JM000
Send this link via E-Mail
Help With This Screen
