LED DOME LC ALGAAS RED 10.4MM LD - HLMP-Q150-F001L
| Digi-Key Part Number | HLMP-Q150-F001L-ND |
4000 |
.23800 |
Extended Price
952.00 |
| Manufacturer Part Number | HLMP-Q150-F001L | |||
| Description | LED DOME LC ALGAAS RED 10.4MM LD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-Q150-F001L |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 645 nm [Typ] |
| Luminous Intensity | 1.80 mcd [Typ] |
| Forward Voltage (Vf) | 1.600 V [Typ] |
| Viewing Angle | 90° [Typ] |
| Lens Type | Diffused, Tinted |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP Q150 F001L HLMPQ150F001L |
HLMP-Q150-F001L Specification Sheet
LED DOME LC ALGAAS RED 10.4MM LD - HLMP-Q150-F001L (HLMP-Q150-F001L-ND)
Related parts:LED DOME LC ALGAAS RED 10.4MM LD - HLMP-Q150-F001L
Order 'led dome lc algaas red 10.4mm ld - HLMP-Q150-F001L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q150-F001L-ND.
LED DOME LC ALGAAS RED GW - HLMP-Q150-F0011
Order 'led dome lc algaas red gw - HLMP-Q150-F0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q150-F0011-ND.
LED DOME LC ALGAAS RED YOKE - HLMP-Q150-F0021
Order 'led dome lc algaas red yoke - HLMP-Q150-F0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q150-F0021-ND.
LED DOME LC ALGAAS RED Z-BEND - HLMP-Q150-F0031
Order 'led dome lc algaas red z-bend - HLMP-Q150-F0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q150-F0031-ND.
LED DOME LC ALGAAS RED GW - HLMP-Q152-G0011
Order 'led dome lc algaas red gw - HLMP-Q152-G0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q152-G0011-ND.
LED DOME LC ALGAAS RED GW - HLMP-Q155-F0011
Order 'led dome lc algaas red gw - HLMP-Q155-F0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q155-F0011-ND.
LED DOME LC ALGAAS RED YOKE - HLMP-Q155-F0021
Order 'led dome lc algaas red yoke - HLMP-Q155-F0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q155-F0021-ND.
LED DOME LC ALGAAS RED Z-BEND - HLMP-Q155-F0031
Order 'led dome lc algaas red z-bend - HLMP-Q155-F0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q155-F0031-ND.
LED DOME LC ALGAAS RED GW - HLMP-Q156-H0011
Order 'led dome lc algaas red gw - HLMP-Q156-H0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q156-H0011-ND.
LED DOME LC ALGAAS RED YOKE - HLMP-Q156-H0021
Order 'led dome lc algaas red yoke - HLMP-Q156-H0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q156-H0021-ND.
LED DOME LC ALGAAS RED Z-BEND - HLMP-Q156-H0031
Order 'led dome lc algaas red z-bend - HLMP-Q156-H0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q156-H0031-ND.
LED DOME ALGAAS RED CLR 3.7MM LD - HLMP-Q105-P001S
Order 'led dome algaas red clr 3.7mm ld - HLMP-Q105-P001S' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q105-P001S-ND.
LED 5MM LC ALGAAS RED DIFF 65DEG - HLMP-D150-C0002
Order 'led 5mm lc algaas red diff 65deg - HLMP-D150-C0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-D150-C0002-ND.
LED 5MM LC ALGAAS RED DIFF 65DEG - HLMP-D150-C00B2
Order 'led 5mm lc algaas red diff 65deg - HLMP-D150-C00B2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-D150-C00B2-ND.
LED 5MM LC ALGAAS RED 24DEG - HLMP-D155-F0001
Order 'led 5mm lc algaas red 24deg - HLMP-D155-F0001' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-D155-F0001-ND.
Send this link via E-Mail
Help With This Screen