CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A - Capacitors
| Digi-Key Part Number | 478-1432-6-ND |
10 100 500 1000 |
.45100 .26650 .15376 .10660 |
Extended Price
4.51 26.65 76.88 106.60 |
| Manufacturer Part Number | 12062A221JAT2A | |||
| Description | CAP CERM 220PF 5% 200V NP0 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12062A221JAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12062A221JAT2A 12062A221JAT2A 478 1432 6 ND 47814326ND 478-1432-6 |
12062A221JAT2A Specification Sheet
CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A (478-1432-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 1206 - 12062A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1432-1-ND.
CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 1206 - 12062A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1432-2-ND.
CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 1206 - 12062A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1432-6-ND.
CAP CERM 220PF 5% 200V NP0 0805 - 08052A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 0805 - 08052A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1274-1-ND.
CAP CERM 220PF 5% 200V NP0 0805 - 08052A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 0805 - 08052A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1274-2-ND.
CAP CERM 220PF 5% 200V NP0 0805 - 08052A221JAT2A
Order 'cap cerm 220pf 5% 200v np0 0805 - 08052A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1274-6-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
Order 'cap cerm 100pf 5% 200v np0 1206 - 12062A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-1-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
Order 'cap cerm 100pf 5% 200v np0 1206 - 12062A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1430-2-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
Order 'cap cerm 100pf 5% 200v np0 1206 - 12062A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-6-ND.
CAP CERM 150PF 5% 200V NP0 1206 - 12062A151JAT2A
Order 'cap cerm 150pf 5% 200v np0 1206 - 12062A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1431-1-ND.
CAP CERM 150PF 5% 200V NP0 1206 - 12062A151JAT2A
Order 'cap cerm 150pf 5% 200v np0 1206 - 12062A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1431-2-ND.
CAP CERM 150PF 5% 200V NP0 1206 - 12062A151JAT2A
Order 'cap cerm 150pf 5% 200v np0 1206 - 12062A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1431-6-ND.
CAP CERM 330PF 5% 200V NP0 1206 - 12062A331JAT2A
Order 'cap cerm 330pf 5% 200v np0 1206 - 12062A331JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1433-1-ND.
CAP CERM 330PF 5% 200V NP0 1206 - 12062A331JAT2A
Order 'cap cerm 330pf 5% 200v np0 1206 - 12062A331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1433-2-ND.
CAP CERM 330PF 5% 200V NP0 1206 - 12062A331JAT2A
Order 'cap cerm 330pf 5% 200v np0 1206 - 12062A331JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1433-6-ND.
Send this link via E-Mail
Help With This Screen