LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-UX000
LED 5MM ALINGAP 615NM ORN 8DEG - HLMP-EH08-UX000 - Optoelectronics
| Digi-Key Part Number | HLMP-EH08-UX000-ND |
4000 |
.28800 |
Extended Price
1152.00 |
| Manufacturer Part Number | HLMP-EH08-UX000 | |||
| Description | LED 5MM ALINGAP 615NM ORN 8DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-EH08-UX000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red, Orange |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 6250mcd |
| Voltage - Forward (Vf) Typ | 1.94V |
| Wavelength - Dominant | 615nm |
| Wavelength - Peak | 621nm |
| Current - Test | 20mA |
| Viewing Angle | 8° |
| Lens Type | Clear |
| Luminous Flux | 500 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP EH08 UX000 HLMPEH08UX000 |
HLMP-EH08-UX000 Specification Sheet
LED 5MM ALINGAP 615NM ORN 8DEG - HLMP-EH08-UX000 (HLMP-EH08-UX000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-UX000LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-UX000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH08-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH08-UX000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 10750mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-WZ000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH08-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH08-WZ000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 14100mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-X1000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH08-X1000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH08-X1000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 18150mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-Y2000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH08-Y2000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH08-Y2000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 18150mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-Y20DD
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH08-Y20DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH08-Y20DD-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH10-UX000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH10-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH10-UX000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 10750mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH10-WZ000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH10-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH10-WZ000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 14100mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH10-X10DD
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH10-X10DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH10-X10DD-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 18150mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH10-Y2000
Order 'led 5mm alingap 615nm orn 8deg - HLMP-EH10-Y2000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH10-Y2000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH15-UX000
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH15-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH15-UX000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH17-UX000
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH17-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH17-UX000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 2850mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH15-RU000
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH15-RU000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH15-RU000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 2850mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH15-RU0DD
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH15-RU0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH15-RU0DD-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 4850mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH15-TW000
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH15-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH15-TW000-ND.
LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 4850mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH17-TW000
Order 'led 5mm alingap 615nm orn 15deg - HLMP-EH17-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EH17-TW000-ND.
Options for LEDs - <75mA, Discrete Red, Orange Round, 5mm, T-1 3/4 500 mlm 6250mcd 1.94V Through Hole Avago Technologies US Inc. HLMP-EH08-UX000
Send this link via E-Mail
Help With This Screen
