LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-PS000 - Optoelectronics
| Digi-Key Part Number | HLMP-EG32-PS000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-EG32-PS000 | |||
| Description | LED 5MM ALINGAP 626NM RED 30DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-EG32-PS000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 1690mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 500 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP EG32 PS000 HLMPEG32PS000 |
HLMP-EG32-PS000 Specification Sheet
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-PS000 (HLMP-EG32-PS000-ND) - Optoelectronics
Related parts Optoelectronics :LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-PS000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-PS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-PS000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-PS000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-PS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-PS000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-K0000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-K0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-K0000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-MQ000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-MQ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-MQ000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-MQ0DD
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-MQ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-MQ0DD-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-NR000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-NR000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-NR0DD
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-NR0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-NR0DD-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG32-QT000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG32-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG32-QT000-ND.
LED 5MM ALINGAP 626NM RED 15DEG - HLMP-EG15-PS000
Order 'led 5mm alingap 626nm red 15deg - HLMP-EG15-PS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG15-PS000-ND.
LED 5MM ALINGAP 626NM RED 23DEG - HLMP-EG26-PS000
Order 'led 5mm alingap 626nm red 23deg - HLMP-EG26-PS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG26-PS000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-K0000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-K0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-K0000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-KN000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-KN000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-KN000-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-KN0DD
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-KN0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-KN0DD-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-LP0DD
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-LP0DD-ND.
LED 5MM ALINGAP 626NM RED 30DEG - HLMP-EG30-MQ000
Order 'led 5mm alingap 626nm red 30deg - HLMP-EG30-MQ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG30-MQ000-ND.
Send this link via E-Mail
Help With This Screen
