LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-QT000 - Optoelectronics
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 1 lm 2175mcd 2.4V Through Hole Avago Technologies US Inc. HLMP-ED25-QT000
| Digi-Key Part Number | HLMP-ED25-QT000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-ED25-QT000 | |||
| Description | LED 5MM ALINGAP2 630NM RED 23DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-ED25-QT000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 2175mcd |
| Voltage - Forward (Vf) Typ | 2.4V |
| Wavelength - Dominant | 630nm |
| Wavelength - Peak | 639nm |
| Current - Test | 20mA |
| Viewing Angle | 23° |
| Lens Type | Clear |
| Luminous Flux | 1 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP ED25 QT000 HLMPED25QT000 |
HLMP-ED25-QT000 Specification Sheet
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-QT000 (HLMP-ED25-QT000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 1 lm 2175mcd 2.4V Through Hole Avago Technologies US Inc. HLMP-ED25-QT000LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-QT000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-QT000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-R0000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-R0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-R0000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-RU000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-RU000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-RU000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-RUT00
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-RUT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-RUT00-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-SV000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-SV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-SV000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-SV0DD
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-SV0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-SV0DD-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-TW0DD
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-TW0DD-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-TWT00
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-TWT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-TWT00-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED25-TWTDD
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED25-TWTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED25-TWTDD-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED27-R0000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED27-R0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED27-R0000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED27-RU000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED27-RU000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED27-RU000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED27-SV000
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED27-SV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED27-SV000-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED27-SVTDD
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED27-SVTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED27-SVTDD-ND.
LED 5MM ALINGAP2 630NM RED 23DEG - HLMP-ED27-TWT00
Order 'led 5mm alingap2 630nm red 23deg - HLMP-ED27-TWT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED27-TWT00-ND.
LED 5MM ALINGAP2 630NM RED 30DEG - HLMP-ED31-QT000
Order 'led 5mm alingap2 630nm red 30deg - HLMP-ED31-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED31-QT000-ND.
Options for LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 1 lm 2175mcd 2.4V Through Hole Avago Technologies US Inc. HLMP-ED25-QT000
Send this link via E-Mail
Help With This Screen
