LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-VYT00
| Digi-Key Part Number | HLMP-ED18-VYT00-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-ED18-VYT00 | |||
| Description | LED 5MM ALINGAP2 630NM RED 15DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-ED18-VYT00 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 8100mcd |
| Voltage - Forward (Vf) Typ | 2.4V |
| Wavelength - Dominant | 630nm |
| Wavelength - Peak | 639nm |
| Current - Test | 20mA |
| Viewing Angle | 15° |
| Lens Type | Clear |
| Luminous Flux | 1 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP ED18 VYT00 HLMPED18VYT00 |
HLMP-ED18-VYT00 Specification Sheet
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-VYT00 (HLMP-ED18-VYT00-ND)
Related parts :LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-VYT00
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-VYT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-VYT00-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-S0000
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-S0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-S0000-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-TW000
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-TW000-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-TW0DD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-TW0DD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-TWT00
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-TWT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-TWT00-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-TWTDD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-TWTDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-TWTDD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-UX000
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-UX000-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-UX0DD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-UX0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-UX0DD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-UXT00
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-UXT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-UXT00-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED18-VX0DD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED18-VX0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED18-VX0DD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED16-S0000
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED16-S0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED16-S0000-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED16-S00DD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED16-S00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED16-S00DD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED16-TW0DD
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED16-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED16-TW0DD-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED16-UX000
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED16-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED16-UX000-ND.
LED 5MM ALINGAP2 630NM RED 15DEG - HLMP-ED16-UXT00
Order 'led 5mm alingap2 630nm red 15deg - HLMP-ED16-UXT00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-ED16-UXT00-ND.
Send this link via E-Mail
Help With This Screen
