LED ALGAAS HE RED DIFF LC 5MM - HLMPD150A
| Digi-Key Part Number | HLMPD150A-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.34000 .26900 .18920 .12900 .10320 .08170 .07310 .06665 .06235 |
Extended Price
0.34 2.69 18.92 32.25 51.60 81.70 365.50 666.50 1558.75 |
| Manufacturer Part Number | HLMPD150A | |||
| Description | LED ALGAAS HE RED DIFF LC 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HLMPD150A |
| Vendor | Fairchild Semiconductor |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Red |
| Wavelength | 660 nm [Typ] |
| Luminous Intensity | 3.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.600 V [Typ] |
| Viewing Angle | 65° [Typ] |
| Lens Type | Diffused |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.640 mm [Typ] |
| Mfr. LED Color | Red |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMPD150A HLMPD150A |
HLMPD150A Specification Sheet
LED ALGAAS HE RED DIFF LC 5MM - HLMPD150A (HLMPD150A-ND)
Related parts:LED ALGAAS HE RED DIFF LC 5MM - HLMPD150A
Order 'led algaas he red diff lc 5mm - HLMPD150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMPD150A-ND.
LED ALGAAS HE RED DIFF LC 5MM - HLMPD155A
Order 'led algaas he red diff lc 5mm - HLMPD155A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMPD155A-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8A
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8A-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8B
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8B-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP97
Order 'led ss quad red diff pcb 5mm - HLMP47009MP97' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP97-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP3300
Order 'led ss hi eff red diff pcb 5mm - HLMP3300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP3300-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP3301
Order 'led ss hi eff red diff pcb 5mm - HLMP3301' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP3301-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP5
Order 'led ss hi eff red diff pcb 5mm - HLMP47009MP5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP5-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP6
Order 'led ss hi eff red diff pcb 5mm - HLMP47009MP6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP6-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP7
Order 'led ss hi eff red diff pcb 5mm - HLMP47009MP7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP7-ND.
LED SS HE RED DIFF LP PCB 5MM - MV67538MP5
Order 'led ss he red diff lp pcb 5mm - MV67538MP5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV67538MP5-ND.
LED SS HE RED DIFF LP PCB 5MM - MV67538MP6
Order 'led ss he red diff lp pcb 5mm - MV67538MP6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV67538MP6-ND.
LED SS HE RED DIFF LP PCB 5MM - MV67538MP7
Order 'led ss he red diff lp pcb 5mm - MV67538MP7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV67538MP7-ND.
LED SS QUAD HE RED DIFF PCB 5MM - MV67538MP8A
Order 'led ss quad he red diff pcb 5mm - MV67538MP8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV67538MP8A-ND.
Send this link via E-Mail
Help With This Screen