LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP7 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | HLMPD1509MP7-ND |
5000 |
.16193 |
Extended Price
809.65 |
| Manufacturer Part Number | HLMPD1509MP7 | |||
| Description | LED ALGAAS HIRED LO CUR PCB 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HLMPD1509MP7 |
| Vendor | Fairchild Semiconductor |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMPD1509MP7 HLMPD1509MP7 |
LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP7 (HLMPD1509MP7-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP7
Order 'led algaas hired lo cur pcb 5mm - HLMPD1509MP7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMPD1509MP7-ND.
LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP5
Order 'led algaas hired lo cur pcb 5mm - HLMPD1509MP5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMPD1509MP5-ND.
LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP6
Order 'led algaas hired lo cur pcb 5mm - HLMPD1509MP6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMPD1509MP6-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP5
Order 'led algaas hired lo curr pcb 5mm - HLMPD1019MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP5-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP6
Order 'led algaas hired lo curr pcb 5mm - HLMPD1019MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP6-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP7
Order 'led algaas hired lo curr pcb 5mm - HLMPD1019MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP7-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8A
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8A-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8B
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8B-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP8
Order 'led ss quad red diff pcb 5mm - HLMP47009MP8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP8-ND.
LED SS QUAD RED DIFF PCB 5MM - HLMP47009MP97
Order 'led ss quad red diff pcb 5mm - HLMP47009MP97' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47009MP97-ND.
LED SS QUAD YELLOW DIFF PCB 5MM - HLMP47199MP8A
Order 'led ss quad yellow diff pcb 5mm - HLMP47199MP8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47199MP8A-ND.
LED SS QUAD YELLOW DIFF PCB 5MM - HLMP47199MP8B
Order 'led ss quad yellow diff pcb 5mm - HLMP47199MP8B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47199MP8B-ND.
LED SS QUAD YELLOW DIFF PCB 5MM - HLMP47199MP8
Order 'led ss quad yellow diff pcb 5mm - HLMP47199MP8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47199MP8-ND.
LED SS QUAD YELLOW DIFF PCB 5MM - HLMP47199MP93
Order 'led ss quad yellow diff pcb 5mm - HLMP47199MP93' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47199MP93-ND.
LED SS QUAD GREEN DIFF PCB 5MM - HLMP47409MP8A
Order 'led ss quad green diff pcb 5mm - HLMP47409MP8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP47409MP8A-ND.
Send this link via E-Mail
Help With This Screen