LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT000 - Optoelectronics
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 2.47 lm 2175mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW76-QT000
| Digi-Key Part Number | HLMP-CW76-QT000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CW76-QT000 | |||
| Description | LED 5MM INGAN WHITE 70DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CW76-QT000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 2175mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 7500K |
| Wavelength - Peak | 7500K |
| Current - Test | 20mA |
| Viewing Angle | 70° |
| Lens Type | Diffused |
| Luminous Flux | 2.47 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CW76 QT000 HLMPCW76QT000 |
HLMP-CW76-QT000 Specification Sheet
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT000 (HLMP-CW76-QT000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 2.47 lm 2175mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW76-QT000LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT000
Order 'led 5mm ingan white 70deg - HLMP-CW76-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-QT000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-NR000
Order 'led 5mm ingan white 70deg - HLMP-CW76-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-NR000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-NR0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-NR0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-NR0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQ000
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQ000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQ0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQ0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQB00
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQB00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQB00-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQBDD
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQBDD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-QT0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-QT0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-RS000
Order 'led 5mm ingan white 70deg - HLMP-CW76-RS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-RS000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-RS0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-RS0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-RS0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-RSB00
Order 'led 5mm ingan white 70deg - HLMP-CW76-RSB00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-RSB00-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-RSBDD
Order 'led 5mm ingan white 70deg - HLMP-CW76-RSBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-RSBDD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW77-QT000
Order 'led 5mm ingan white 70deg - HLMP-CW77-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW77-QT000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP000
Order 'led 5mm ingan white 70deg - HLMP-CW70-LP000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1899-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP0DD
Order 'led 5mm ingan white 70deg - HLMP-CW70-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW70-LP0DD-ND.
Options for LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 2.47 lm 2175mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW76-QT000
Send this link via E-Mail
Help With This Screen
