LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP0DD
| Digi-Key Part Number | HLMP-CW70-LP0DD-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | HLMP-CW70-LP0DD | |||
| Description | LED 5MM INGAN WHITE 70DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CW70-LP0DD |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | White |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 6500 K [Typ] |
| Luminous Intensity | 775.00 mcd [Typ] |
| Forward Voltage (Vf) | 3.600 V [Typ] |
| Viewing Angle | 70° [Typ] |
| Lens Type | Diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.700 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CW70 LP0DD HLMPCW70LP0DD |
HLMP-CW70-LP0DD Specification Sheet
LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP0DD (HLMP-CW70-LP0DD-ND)
Related parts :LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP0DD
Order 'led 5mm ingan white 70deg - HLMP-CW70-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW70-LP0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW70-LP000
Order 'led 5mm ingan white 70deg - HLMP-CW70-LP000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1899-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW72-LP0DD
Order 'led 5mm ingan white 70deg - HLMP-CW72-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW72-LP0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW78-LP0DD
Order 'led 5mm ingan white 70deg - HLMP-CW78-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW78-LP0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW79-LP0DD
Order 'led 5mm ingan white 70deg - HLMP-CW79-LP0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW79-LP0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW72-LP000
Order 'led 5mm ingan white 70deg - HLMP-CW72-LP000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW72-LP000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-NR000
Order 'led 5mm ingan white 70deg - HLMP-CW76-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-NR000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-NR0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-NR0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-NR0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQ000
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQ000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQ0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQ0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQB00
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQB00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQB00-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-PQBDD
Order 'led 5mm ingan white 70deg - HLMP-CW76-PQBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-PQBDD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT000
Order 'led 5mm ingan white 70deg - HLMP-CW76-QT000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-QT000-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-QT0DD
Order 'led 5mm ingan white 70deg - HLMP-CW76-QT0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-QT0DD-ND.
LED 5MM INGAN WHITE 70DEG - HLMP-CW76-RS000
Order 'led 5mm ingan white 70deg - HLMP-CW76-RS000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW76-RS000-ND.
Send this link via E-Mail
Help With This Screen