LED 5MM INGAN WHITE 30DEG - HLMP-CW36-VW000 - Optoelectronics
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.22 lm 5700mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW36-VW000
| Digi-Key Part Number | HLMP-CW36-VW000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CW36-VW000 | |||
| Description | LED 5MM INGAN WHITE 30DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CW36-VW000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 5700mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 7500K |
| Wavelength - Peak | 7500K |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 1.22 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CW36 VW000 HLMPCW36VW000 |
HLMP-CW36-VW000 Specification Sheet
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-VW000 (HLMP-CW36-VW000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.22 lm 5700mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW36-VW000LED 5MM INGAN WHITE 30DEG - HLMP-CW36-VW000
Order 'led 5mm ingan white 30deg - HLMP-CW36-VW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-VW000-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-TW000
Order 'led 5mm ingan white 30deg - HLMP-CW36-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-TW000-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-TW0DD
Order 'led 5mm ingan white 30deg - HLMP-CW36-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-TW0DD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-UV000
Order 'led 5mm ingan white 30deg - HLMP-CW36-UV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-UV000-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-UV0DD
Order 'led 5mm ingan white 30deg - HLMP-CW36-UV0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-UV0DD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-UVBDD
Order 'led 5mm ingan white 30deg - HLMP-CW36-UVBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-UVBDD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-UX000
Order 'led 5mm ingan white 30deg - HLMP-CW36-UX000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-UX000-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-UX0DD
Order 'led 5mm ingan white 30deg - HLMP-CW36-UX0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-UX0DD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-VW0DD
Order 'led 5mm ingan white 30deg - HLMP-CW36-VW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-VW0DD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW36-VWBDD
Order 'led 5mm ingan white 30deg - HLMP-CW36-VWBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW36-VWBDD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW37-VW000
Order 'led 5mm ingan white 30deg - HLMP-CW37-VW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW37-VW000-ND.
LED 5MM INGAN WHITE 23DEG - HLMP-CW26-VW000
Order 'led 5mm ingan white 23deg - HLMP-CW26-VW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW26-VW000-ND.
LED 5MM INGAN WHITE 23DEG - HLMP-CW27-VW000
Order 'led 5mm ingan white 23deg - HLMP-CW27-VW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW27-VW000-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW30-PS0DD
Order 'led 5mm ingan white 30deg - HLMP-CW30-PS0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW30-PS0DD-ND.
LED 5MM INGAN WHITE 30DEG - HLMP-CW30-SV0DD
Order 'led 5mm ingan white 30deg - HLMP-CW30-SV0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CW30-SV0DD-ND.
Options for LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.22 lm 5700mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CW36-VW000
Send this link via E-Mail
Help With This Screen
