LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 428 mlm 2000mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-RSB00
LED 5MM INGAN 526NM GREEN 30DEG - HLMP-CM30-RSB00 - Optoelectronics
| Digi-Key Part Number | HLMP-CM30-RSB00-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CM30-RSB00 | |||
| Description | LED 5MM INGAN 526NM GREEN 30DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CM30-RSB00 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 2000mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 526nm |
| Wavelength - Peak | 524nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 428 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CM30 RSB00 HLMPCM30RSB00 |
HLMP-CM30-RSB00 Specification Sheet
LED 5MM INGAN 526NM GREEN 30DEG - HLMP-CM30-RSB00 (HLMP-CM30-RSB00-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 428 mlm 2000mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-RSB00LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 428 mlm 2000mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-RSB00
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-RSB00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-RSB00-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 407 mlm 1900mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-S00DD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-S00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-S00DD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 717 mlm 3350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TUB00
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TUB00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TUB00-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 717 mlm 3350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TUBDD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TUBDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TUBDD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 717 mlm 3350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TUCDD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TUCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TUCDD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TW000
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TW000-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TW0DD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TW0DD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-TWA00
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-TWA00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-TWA00-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 931 mlm 4350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-UVA00
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM30-UVA00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM30-UVA00-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 111 mlm 520mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-M0000
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-M0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-M0000-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 111 mlm 520mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-M00DD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-M00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-M00DD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 717 mlm 3350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-TUCDD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-TUCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-TUCDD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-TW000
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-TW000-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-TW0DD
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-TW0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-TW0DD-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.04 lm 4850mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM31-TWA00
Order 'led 5mm ingan 526nm green 30deg - HLMP-CM31-TWA00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM31-TWA00-ND.
Options for LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 428 mlm 2000mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM30-RSB00
Send this link via E-Mail
Help With This Screen
