CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A - Capacitors
| Digi-Key Part Number | 478-1406-2-ND |
3000 12000 24000 |
.14200 .11100 .10500 |
Extended Price
426.00 1332.00 2520.00 |
| Manufacturer Part Number | 08053D334KAT2A | |||
| Description | CAP CERM .33UF 10% 25V X5R 0805 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08053D334KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 0.330 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.400 mm [Max] |
| Length | 2.010 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Shape | Rectangular |
| L | 2.010 mm [Typ] |
| T | 1.400 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 1.250 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08053D334KAT2A 08053D334KAT2A 478 1406 2 ND 47814062ND 478-1406-2 |
08053D334KAT2A Specification Sheet
CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A (478-1406-2-ND) - Capacitors
Related parts Capacitors:CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A
Order 'cap cerm .33uf 10% 25v x5r 0805 - 08053D334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1406-1-ND.
CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A
Order 'cap cerm .33uf 10% 25v x5r 0805 - 08053D334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1406-2-ND.
CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A
Order 'cap cerm .33uf 10% 25v x5r 0805 - 08053D334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1406-6-ND.
CAP CERM .47UF 10% 25V X5R 0805 - 08053D474KAT2A
Order 'cap cerm .47uf 10% 25v x5r 0805 - 08053D474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1407-1-ND.
CAP CERM .47UF 10% 25V X5R 0805 - 08053D474KAT2A
Order 'cap cerm .47uf 10% 25v x5r 0805 - 08053D474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1407-2-ND.
CAP CERM .68UF 10% 25V X5R 0805 - 08053D684KAT2A
Order 'cap cerm .68uf 10% 25v x5r 0805 - 08053D684KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1408-1-ND.
CAP CERM .68UF 10% 25V X5R 0805 - 08053D684KAT2A
Order 'cap cerm .68uf 10% 25v x5r 0805 - 08053D684KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1408-2-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-1-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-2-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-6-ND.
CAP CERM 3.3UF 10% 10V X5R 0805 - 0805ZD335KAT2A
Order 'cap cerm 3.3uf 10% 10v x5r 0805 - 0805ZD335KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1414-1-ND.
CAP CERM 3.3UF 10% 10V X5R 0805 - 0805ZD335KAT2A
Order 'cap cerm 3.3uf 10% 10v x5r 0805 - 0805ZD335KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1414-2-ND.
CAP CERM .47UF 10% 25V X5R 0805 - 08053D474KAT2A
Order 'cap cerm .47uf 10% 25v x5r 0805 - 08053D474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1407-6-ND.
CAP CERM .68UF 10% 25V X5R 0805 - 08053D684KAT2A
Order 'cap cerm .68uf 10% 25v x5r 0805 - 08053D684KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1408-6-ND.
CAP CERM 3.3UF 10% 10V X5R 0805 - 0805ZD335KAT2A
Order 'cap cerm 3.3uf 10% 10v x5r 0805 - 0805ZD335KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1414-6-ND.
Send this link via E-Mail
Help With This Screen