LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM28-WZ000 - Optoelectronics
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.17 lm 9300mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM28-WZ000
| Digi-Key Part Number | HLMP-CM28-WZ000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CM28-WZ000 | |||
| Description | LED 5MM INGAN 525NM GREEN 23DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CM28-WZ000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 9300mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 530nm |
| Wavelength - Peak | 523nm |
| Current - Test | 20mA |
| Viewing Angle | 23° |
| Lens Type | Clear |
| Luminous Flux | 1.17 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CM28 WZ000 HLMPCM28WZ000 |
HLMP-CM28-WZ000 Specification Sheet
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM28-WZ000 (HLMP-CM28-WZ000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.17 lm 9300mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM28-WZ000LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM28-WZ000
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM28-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM28-WZ000-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM28-WXCDD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM28-WXCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM28-WXCDD-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM28-WZ0DD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM28-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM28-WZ0DD-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM29-WZ000
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM29-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM29-WZ000-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM26-X1000
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM26-X1000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM26-X1000-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM26-X10DD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM26-X10DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM26-X10DD-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM26-YZC00
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM26-YZC00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM26-YZC00-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM26-YZCDD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM26-YZCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM26-YZCDD-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM27-X1000
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM27-X1000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM27-X1000-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM27-X10DD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM27-X10DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM27-X10DD-ND.
LED 5MM INGAN 525NM GREEN 23DEG - HLMP-CM29-WZ0DD
Order 'led 5mm ingan 525nm green 23deg - HLMP-CM29-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM29-WZ0DD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE26-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE26-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE26-WZ000-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE27-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE27-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE27-WZ000-ND.
LED 5MM INGAN 525NM GREEN 15DEG - HLMP-CM11-Y2000
Order 'led 5mm ingan 525nm green 15deg - HLMP-CM11-Y2000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM11-Y2000-ND.
LED 5MM INGAN 525NM GREEN 15DEG - HLMP-CM11-Y20DD
Order 'led 5mm ingan 525nm green 15deg - HLMP-CM11-Y20DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CM11-Y20DD-ND.
Options for LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1.17 lm 9300mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CM28-WZ000
Send this link via E-Mail
Help With This Screen
