LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE26-WZ000
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE26-WZ000 - Optoelectronics
| Digi-Key Part Number | HLMP-CE26-WZ000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CE26-WZ000 | |||
| Description | LED 5MM INGAN 505NM CYAN 23DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CE26-WZ000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Cyan |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 10750mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 505nm |
| Wavelength - Peak | 501nm |
| Current - Test | 20mA |
| Viewing Angle | 23° |
| Lens Type | Clear |
| Luminous Flux | 1.36 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CE26 WZ000 HLMPCE26WZ000 |
HLMP-CE26-WZ000 Specification Sheet
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE26-WZ000 (HLMP-CE26-WZ000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE26-WZ000LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE26-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE26-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE26-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE26-WZ0DD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE26-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE26-WZ0DD-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE27-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE27-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE27-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 2.3 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE36-WZ000
Order 'led 5mm ingan 505nm cyan 30deg - HLMP-CE36-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE36-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 2.3 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE37-WZ000
Order 'led 5mm ingan 505nm cyan 30deg - HLMP-CE37-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE37-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 634 mlm 11800mcd 3.3V Through Hole Avago Technologies US Inc. HLMP-CE18-WZ000
Order 'led 5mm ingan 505nm cyan 15deg - HLMP-CE18-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE18-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 634 mlm 11800mcd 3.3V Through Hole Avago Technologies US Inc. HLMP-CE19-WZ000
Order 'led 5mm ingan 505nm cyan 15deg - HLMP-CE19-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE19-WZ000-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 549 mlm 4350mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-UVQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UVQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UVQDD-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-UXC00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXC00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXC00-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-UXCDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXCDD-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-UXQ00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXQ00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXQ00-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-UXQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXQDD-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 719 mlm 5700mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE23-VWQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-VWQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-VWQDD-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE24-UXC00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXC00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXC00-ND.
LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 788 mlm 6250mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE24-UXCDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXCDD-ND.
Options for LEDs - <75mA, Discrete Cyan Round, 5mm, T-1 3/4 1.36 lm 10750mcd 3.2V Through Hole Avago Technologies US Inc. HLMP-CE26-WZ000
Send this link via E-Mail
Help With This Screen
