LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXCDD
| Digi-Key Part Number | HLMP-CE24-UXCDD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-CE24-UXCDD | |||
| Description | LED 5MM INGAN 505NM CYAN 23DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-CE24-UXCDD |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Cyan |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 6250mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 505nm |
| Wavelength - Peak | 502nm |
| Current - Test | 20mA |
| Viewing Angle | 23° |
| Lens Type | Clear |
| Luminous Flux | 788 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Tape & Box (TB) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP CE24 UXCDD HLMPCE24UXCDD |
HLMP-CE24-UXCDD Specification Sheet
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXCDD (HLMP-CE24-UXCDD-ND)
Related parts :LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXCDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXCDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-UXCDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXCDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXCDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXC00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXC00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXC00-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXQ00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXQ00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXQ00-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE24-UXQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE24-UXQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE24-UXQDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-UVQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UVQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UVQDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-UXC00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXC00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXC00-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-UXQ00
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXQ00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXQ00-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-UXQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-UXQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-UXQDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE23-VWQDD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE23-VWQDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE23-VWQDD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE26-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE26-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE26-WZ000-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE26-WZ0DD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE26-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE26-WZ0DD-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE27-WZ000
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE27-WZ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE27-WZ000-ND.
LED 5MM INGAN 505NM CYAN 23DEG - HLMP-CE27-WZ0DD
Order 'led 5mm ingan 505nm cyan 23deg - HLMP-CE27-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE27-WZ0DD-ND.
LED 5MM INGAN 505NM CYAN 15DEG - HLMP-CE11-X1000
Order 'led 5mm ingan 505nm cyan 15deg - HLMP-CE11-X1000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-CE11-X1000-ND.
Send this link via E-Mail
Help With This Screen
