LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-KN000 - Optoelectronics
LEDs - <75mA, Discrete Amber Oval 676 mlm, 173 mlm 595mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-BL11-KN000
| Digi-Key Part Number | HLMP-BL11-KN000-ND |
6000 |
.16650 |
Extended Price
999.00 |
| Manufacturer Part Number | HLMP-BL11-KN000 | |||
| Description | LED 5MM ALINGAP AMBER 30X70DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-BL11-KN000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Oval |
| Millicandela Rating | 595mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 590nm |
| Wavelength - Peak | 590nm |
| Current - Test | 20mA |
| Viewing Angle | 70°, 35° |
| Lens Type | - |
| Luminous Flux | 676 mlm, 173 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP BL11 KN000 HLMPBL11KN000 |
HLMP-BL11-KN000 Specification Sheet
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-KN000 (HLMP-BL11-KN000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Amber Oval 676 mlm, 173 mlm 595mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-BL11-KN000LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-KN000
Order 'led 5mm alingap amber 30x70deg - HLMP-BL11-KN000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL11-KN000-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-KN0DD
Order 'led 5mm alingap amber 30x70deg - HLMP-BL11-KN0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL11-KN0DD-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-KN0ZZ
Order 'led 5mm alingap amber 30x70deg - HLMP-BL11-KN0ZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL11-KN0ZZ-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL11-NR000
Order 'led 5mm alingap amber 30x70deg - HLMP-BL11-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL11-NR000-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-AL01-NR000
Order 'led 5mm alingap amber 30x70deg - HLMP-AL01-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL01-NR000-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-AL11-NR000
Order 'led 5mm alingap amber 30x70deg - HLMP-AL11-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL11-NR000-ND.
LED 5MM ALINGAP AMBER 30X70DEG - HLMP-BL01-NR000
Order 'led 5mm alingap amber 30x70deg - HLMP-BL01-NR000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL01-NR000-ND.
LED 5MM ALINGAP AMBER DIFFUSED - HLMP-WL02
Order 'led 5mm alingap amber diffused - HLMP-WL02' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-WL02-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL06-L00DD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL06-L00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL06-L00DD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL06-N0000
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL06-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL06-N0000-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-N0000
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-N0000-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PS0DD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PS0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PS0DD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PSRDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PSRDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PSRDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PSRZZ
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PSRZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PSRZZ-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-QRRDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-QRRDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-QRRDD-ND.
Options for LEDs - <75mA, Discrete Amber Oval 676 mlm, 173 mlm 595mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-BL11-KN000
Send this link via E-Mail
Help With This Screen
