LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-QRS00 - Optoelectronics
| Digi-Key Part Number | HLMP-BL06-QRS00-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-BL06-QRS00 | |||
| Description | LED 5MM ALINGAP2 AMBER 30X70DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-BL06-QRS00 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Oval |
| Millicandela Rating | 1525mcd |
| Voltage - Forward (Vf) Typ | 2.3V |
| Wavelength - Dominant | 592nm |
| Wavelength - Peak | 594nm |
| Current - Test | 20mA |
| Viewing Angle | 70°, 35° |
| Lens Type | - |
| Luminous Flux | 1.73 lm, 443 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP BL06 QRS00 HLMPBL06QRS00 |
HLMP-BL06-QRS00 Specification Sheet
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-QRS00 (HLMP-BL06-QRS00-ND) - Optoelectronics
Related parts Optoelectronics :LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-QRS00
Order 'led 5mm alingap2 amber 30x70deg - HLMP-BL06-QRS00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL06-QRS00-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-N0000
Order 'led 5mm alingap2 amber 30x70deg - HLMP-BL06-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL06-N0000-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-QRKDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-BL06-QRKDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL06-QRKDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-BL06-QRSDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-BL06-QRSDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-BL06-QRSDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL06-L00DD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL06-L00DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL06-L00DD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL06-N0000
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL06-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL06-N0000-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-N0000
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-N0000-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PS0DD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PS0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PS0DD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PSRDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PSRDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PSRDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-PSRZZ
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-PSRZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-PSRZZ-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-QRRDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-QRRDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-QRRDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL16-RSRDD
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL16-RSRDD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL16-RSRDD-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL60-WXSZZ
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL60-WXSZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL60-WXSZZ-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL90-RSSZZ
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL90-RSSZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL90-RSSZZ-ND.
LED 5MM ALINGAP2 AMBER 30X70DEG - HLMP-AL90-RSYZZ
Order 'led 5mm alingap2 amber 30x70deg - HLMP-AL90-RSYZZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-AL90-RSYZZ-ND.
Send this link via E-Mail
Help With This Screen
