LED 5MM 5V GAP RED RA HOUSING - HLMP-3600-D00B2 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | HLMP-3600-D00B2-ND |
2000 |
.43750 |
Extended Price
875.00 |
| Manufacturer Part Number | HLMP-3600-D00B2 | |||
| Description | LED 5MM 5V GAP RED RA HOUSING | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HLMP-3600-D00B2 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Red |
| Test Current | 10.0 mA [Nom] |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 2.10 mcd [Typ] |
| Forward Voltage (Vf) | 5.000 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Red |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.430 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HLMP 3600 D00B2 HLMP3600D00B2 |
HLMP-3600-D00B2 Specification Sheet
LED 5MM 5V GAP RED RA HOUSING - HLMP-3600-D00B2 (HLMP-3600-D00B2-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED 5MM 5V GAP RED RA HOUSING - HLMP-3600-D00B2
Order 'led 5mm 5v gap red ra housing - HLMP-3600-D00B2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3600-D00B2-ND.
LED 3MM 5V GAP RED RA HOUSING - HLMP-1600-D00A1
Order 'led 3mm 5v gap red ra housing - HLMP-1600-D00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1600-D00A1-ND.
LED 3MM 5V GAP RED RA HOUSING - HLMP-1600-D00A2
Order 'led 3mm 5v gap red ra housing - HLMP-1600-D00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1600-D00A2-ND.
LED 5MM 5V GAP YLW RA HOUSING - HLMP-3650-C00B2
Order 'led 5mm 5v gap ylw ra housing - HLMP-3650-C00B2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3650-C00B2-ND.
LED 5MM 5V GAP GRN RA HOUSING - HLMP-3680-B00B2
Order 'led 5mm 5v gap grn ra housing - HLMP-3680-B00B2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3680-B00B2-ND.
LED 3MM 5V GAP YLW RA HOUSING - HLMP-1620-C00A1
Order 'led 3mm 5v gap ylw ra housing - HLMP-1620-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1620-C00A1-ND.
LED 3MM 5V GAP YLW RA HOUSING - HLMP-1620-C00A2
Order 'led 3mm 5v gap ylw ra housing - HLMP-1620-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1620-C00A2-ND.
LED 3MM 5V GAP GREEN RA HOUSING - HLMP-1640-B00A1
Order 'led 3mm 5v gap green ra housing - HLMP-1640-B00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1756-ND.
LED 3MM 5V GAP GREEN RA HOUSING - HLMP-1640-B00A2
Order 'led 3mm 5v gap green ra housing - HLMP-1640-B00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1640-B00A2-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1751-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A2
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A2-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A1
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1700-B00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1757-ND.
LED 3MM GAP YELLOW RA HOUSING - HLMP-1440-H00A2
Order 'led 3mm gap yellow ra housing - HLMP-1440-H00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H00A2-ND.
LED 3MM GAP GREEN RA HOUSING - HLMP-1540-H00A1
Order 'led 3mm gap green ra housing - HLMP-1540-H00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H00A1-ND.
Send this link via E-Mail
Help With This Screen