LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 - Optoelectronics
| Digi-Key Part Number | 516-1758-ND |
1 10 100 250 500 1000 |
.90000 .70000 .60000 .56000 .50000 .40000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | HLMP-1790-A00A1 | |||
| Description | LED 3MM GAP DIFF GRN RA HOUSING | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1790-A00A1 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 2.3mcd |
| Voltage Rating | 1.9V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 569nm |
| Current - Test | 2mA |
| Viewing Angle | 50° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole, Right Angle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 1790 A00A1 HLMP1790A00A1 516 1758 ND 5161758ND 516-1758 |
HLMP-1790-A00A1 Specification Sheet
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 (516-1758-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1758-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1759-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1753-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1754-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1719-A00A1
Order 'led 3mm gap diff ylw ra housing - HLMP-1719-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1719-A00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1751-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A2
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A2-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A1
Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1752-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A2
Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1401-D00A2-ND.
LED 3MM GAP TINT GRN RA HOUSING - HLMP-1521-E00A2
Order 'led 3mm gap tint grn ra housing - HLMP-1521-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1521-E00A2-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A1
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1700-B00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1757-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1719-A00A2
Order 'led 3mm gap diff ylw ra housing - HLMP-1719-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1719-A00A2-ND.
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1790-A0002-ND.
LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1
Order 'led 3mm gap diff red ra leads - HLMP-1301-G00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-G00A1-ND.
Send this link via E-Mail
Help With This Screen