LED SS HI EFF RED DIFF PCB 3MM - HLMP1700 - Optoelectronics
| Digi-Key Part Number | HLMP1700-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.34000 .26900 .18920 .12900 .10320 .08170 .07310 .06665 .06235 |
Extended Price
0.34 2.69 18.92 32.25 51.60 81.70 365.50 666.50 1558.75 |
| Manufacturer Part Number | HLMP1700 | |||
| Description | LED SS HI EFF RED DIFF PCB 3MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HLMP1700 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 2mcd |
| Voltage Rating | 1.8V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 635nm |
| Current - Test | 2mA |
| Viewing Angle | 50° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP1700 HLMP1700 |
HLMP1700 Specification Sheet
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700 (HLMP1700-ND) - Optoelectronics
Related parts Optoelectronics :LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
Order 'led ss hi eff red diff pcb 3mm - HLMP1700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700MP4A
Order 'led ss hi eff red diff pcb 3mm - HLMP1700MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700MP4A-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700MP4B
Order 'led ss hi eff red diff pcb 3mm - HLMP1700MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700MP4B-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5764MP4A
Order 'led ss hi eff red diff pcb 3mm - MV5764MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5764MP4A-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5764MP4B
Order 'led ss hi eff red diff pcb 3mm - MV5764MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5764MP4B-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5774C
Order 'led ss hi eff red diff pcb 3mm - MV5774C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5774C-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1300
Order 'led ss hi eff red diff pcb 3mm - HLMP1300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP1300-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1301
Order 'led ss hi eff red diff pcb 3mm - HLMP1301' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP1301-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1302
Order 'led ss hi eff red diff pcb 3mm - HLMP1302' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP1302-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1385
Order 'led ss hi eff red diff pcb 3mm - HLMP1385' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HLMP1385-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700L
Order 'led ss hi eff red diff pcb 5mm - HLMP4700L' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700L-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700
Order 'led ss hi eff red diff pcb 5mm - HLMP4700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700-ND.
LED SS HI EFF GREEN DIFF PCB 3MM - MV5464MP4A
Order 'led ss hi eff green diff pcb 3mm - MV5464MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5464MP4A-ND.
LED SS HI EFF GREEN DIFF PCB 3MM - MV5474C
Order 'led ss hi eff green diff pcb 3mm - MV5474C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5474C-ND.
LED SS HI EFF RED DIFF LP 3MM - MV5777C
Order 'led ss hi eff red diff lp 3mm - MV5777C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5777C-ND.
Send this link via E-Mail
Help With This Screen