LED SS HI EFF RED DIFF 3MM - HLMP1700L
| Digi-Key Part Number | HLMP1700L-ND |
5000 |
.07310 |
Extended Price
365.50 |
| Manufacturer Part Number | HLMP1700L | |||
| Description | LED SS HI EFF RED DIFF 3MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HLMP1700L |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 7.5mcd |
| Voltage Rating | 2.0V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 631nm |
| Current - Test | 2mA |
| Viewing Angle | 50° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP1700L HLMP1700L |
HLMP1700L Specification Sheet
LED SS HI EFF RED DIFF 3MM - HLMP1700L (HLMP1700L-ND)
Related parts:LED SS HI EFF RED DIFF 3MM - HLMP1700L
Order 'led ss hi eff red diff 3mm - HLMP1700L' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700L-ND.
LED SS HI EFF RED DIFF 3MM - QL202ID
Order 'led ss hi eff red diff 3mm - QL202ID' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202ID-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700MP4A
Order 'led ss hi eff red diff pcb 3mm - HLMP1700MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700MP4A-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700MP4B
Order 'led ss hi eff red diff pcb 3mm - HLMP1700MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700MP4B-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
Order 'led ss hi eff red diff pcb 3mm - HLMP1700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5764MP4A
Order 'led ss hi eff red diff pcb 3mm - MV5764MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5764MP4A-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5764MP4B
Order 'led ss hi eff red diff pcb 3mm - MV5764MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5764MP4B-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5774C
Order 'led ss hi eff red diff pcb 3mm - MV5774C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5774C-ND.
LED SS HI EFF RED DIFF LP 3MM - MV5777C
Order 'led ss hi eff red diff lp 3mm - MV5777C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5777C-ND.
LED SS HI EFF RED DIFF 2.5X7.4MM - HLMP0300
Order 'led ss hi eff red diff 2.5x7.4mm - HLMP0300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP0300-ND.
LED SS HI EFF RED DIFF 2.5X7.4MM - HLMP0301
Order 'led ss hi eff red diff 2.5x7.4mm - HLMP0301' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP0301-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700L
Order 'led ss hi eff red diff pcb 5mm - HLMP4700L' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700L-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700
Order 'led ss hi eff red diff pcb 5mm - HLMP4700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700-ND.
LED SS HI EFF GREEN DIFF 3MM - MV54643
Order 'led ss hi eff green diff 3mm - MV54643' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54643-ND.
LED SS HI EFF GREEN DIFF 3MM - MV54644
Order 'led ss hi eff green diff 3mm - MV54644' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54644-ND.
Send this link via E-Mail
Help With This Screen