LEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540-H00VR
LED 3MM GAP GREEN CRIMPED LEADS - HLMP-1540-H00VR - Optoelectronics
| Digi-Key Part Number | HLMP-1540-H00VR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-1540-H00VR | |||
| Description | LED 3MM GAP GREEN CRIMPED LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1540-H00VR |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 45mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 20mA |
| Viewing Angle | 90° |
| Lens Type | Clear |
| Luminous Flux | 22 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Tape & Box (TB) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HLMP 1540 H00VR HLMP1540H00VR |
HLMP-1540-H00VR Specification Sheet
LED 3MM GAP GREEN CRIMPED LEADS - HLMP-1540-H00VR (HLMP-1540-H00VR-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540-H00VRLEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540-H00VR
Order 'led 3mm gap green crimped leads - HLMP-1540-H00VR' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H00VR-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540-H0002
Order 'led 3mm gap green str leads - HLMP-1540-H0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H0002-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 7 mlm 15mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-1340-H00VR
Order 'led 3mm gap red crimped leads - HLMP-1340-H00VR' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1340-H00VR-ND.
LED , Round, 3mm, T-1 2.2V 20mA Green Through Hole, Right Angle Avago Technologies US Inc. HLMP-1540-H00A1
Order 'led 3mm gap green ra housing - HLMP-1540-H00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H00A1-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 36 mlm 265mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-3950-K0001
Order 'led 5mm gap green crimped leads - HLMP-3950-K0001' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3950-K0001-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540
Order 'led 3mm 569nm green water clear - HLMP-1540' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1301-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 36 mlm 265mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-3950-K0002
Order 'led 5mm gap green straight leads - HLMP-3950-K0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3950-K0002-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 2 mlm 3.1mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1550
Order 'led 3mm 569nm green tint lopro - HLMP-1550' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1290-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 26 mlm 55mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-1340-J0002
Order 'led 3mm gap red str leads - HLMP-1340-J0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1340-J0002-ND.
LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 22 mlm 45mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1440-H0002
Order 'led 3mm gap yellow str leads - HLMP-1440-H0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H0002-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 4 mlm 6.7mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-3554-E00R1
Order 'led 5mm gap green low profile - HLMP-3554-E00R1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3554-E00R1-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 15 mlm 112mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-3907-K0002
Order 'led 5mm gap green straight lds - HLMP-3907-K0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3907-K0002-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 41 mlm 300mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-3950-LM000
Order 'led 5mm gap green through hole - HLMP-3950-LM000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3950-LM000-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 9 mlm 10.6mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-3962-F0002
Order 'led 5mm gap green straight lds - HLMP-3962-F0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3962-F0002-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-4740-A0002
Order 'led 5mm gap grn straight leads - HLMP-4740-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-4740-A0002-ND.
Options for LEDs - <75mA, Discrete Green Round, 3mm, T-1 22 mlm 45mcd 2.2V Through Hole Avago Technologies US Inc. HLMP-1540-H00VR
Send this link via E-Mail
Help With This Screen
