LED 3MM GAP GREEN STR LEADS - HLMP-1540-H0002 - Optoelectronics
| Digi-Key Part Number | HLMP-1540-H0002-ND |
7200 |
.16650 |
Extended Price
1198.80 |
| Manufacturer Part Number | HLMP-1540-H0002 | |||
| Description | LED 3MM GAP GREEN STR LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1540-H0002 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 45mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 20mA |
| Viewing Angle | 90° |
| Lens Type | Clear |
| Luminous Flux | 22 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HLMP 1540 H0002 HLMP1540H0002 |
HLMP-1540-H0002 Specification Sheet
LED 3MM GAP GREEN STR LEADS - HLMP-1540-H0002 (HLMP-1540-H0002-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM GAP GREEN STR LEADS - HLMP-1540-H0002
Order 'led 3mm gap green str leads - HLMP-1540-H0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H0002-ND.
LED 3MM GAP GREEN CRIMPED LEADS - HLMP-1540-H00VR
Order 'led 3mm gap green crimped leads - HLMP-1540-H00VR' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H00VR-ND.
LED 3MM GAP YELLOW STR LEADS - HLMP-1440-H0002
Order 'led 3mm gap yellow str leads - HLMP-1440-H0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H0002-ND.
LED 3MM GAP GREEN RA HOUSING - HLMP-1540-H00A1
Order 'led 3mm gap green ra housing - HLMP-1540-H00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1540-H00A1-ND.
LED 3MM GAP RED STR LEADS - HLMP-1340-J0002
Order 'led 3mm gap red str leads - HLMP-1340-J0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1340-J0002-ND.
LED 3MM 569NM GREEN WATER CLEAR - HLMP-1540
Order 'led 3mm 569nm green water clear - HLMP-1540' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1301-ND.
LED 3MM GAP RED CRIMPED LEADS - HLMP-1340-H00VR
Order 'led 3mm gap red crimped leads - HLMP-1340-H00VR' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1340-H00VR-ND.
LED 5MM GAP GREEN CRIMPED LEADS - HLMP-3950-K0001
Order 'led 5mm gap green crimped leads - HLMP-3950-K0001' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3950-K0001-ND.
LED 5MM GAP GREEN STRAIGHT LEADS - HLMP-3950-K0002
Order 'led 5mm gap green straight leads - HLMP-3950-K0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3950-K0002-ND.
LED 5MM 568NM GREEN STR LEADS - HLMP-C515-L0002
Order 'led 5mm 568nm green str leads - HLMP-C515-L0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C515-L0002-ND.
LED 5MM 568NM GREEN STR LEADS - HLMP-C523-J0002
Order 'led 5mm 568nm green str leads - HLMP-C523-J0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C523-J0002-ND.
LED 3MM 569NM GREEN TINT LOPRO - HLMP-1550
Order 'led 3mm 569nm green tint lopro - HLMP-1550' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1290-ND.
LED 3MM GAP YELLOW RA HOUSING - HLMP-1440-H00A2
Order 'led 3mm gap yellow ra housing - HLMP-1440-H00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H00A2-ND.
LED 5MM GAP GREEN LOW PROFILE - HLMP-3554-E00R1
Order 'led 5mm gap green low profile - HLMP-3554-E00R1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3554-E00R1-ND.
LED 5MM GAP YELLOW STR LEADS TH - HLMP-3807-K0002
Order 'led 5mm gap yellow str leads th - HLMP-3807-K0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-3807-K0002-ND.
Send this link via E-Mail
Help With This Screen
