LED 3MM GAP DIFF GREEN - HLMP-1503-DE000
LEDs - <75mA, Discrete Green Round, 3mm, T-1 4 mlm 4.2mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-DE000
| Digi-Key Part Number | HLMP-1503-DE000-ND |
8000 |
.13300 |
Extended Price
1064.00 |
| Manufacturer Part Number | HLMP-1503-DE000 | |||
| Description | LED 3MM GAP DIFF GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1503-DE000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 4.2mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 10mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 4 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HLMP 1503 DE000 HLMP1503DE000 |
HLMP-1503-DE000 Specification Sheet
LED 3MM GAP DIFF GREEN - HLMP-1503-DE000 (HLMP-1503-DE000-ND)
Related parts LEDs - <75mA, Discrete Green Round, 3mm, T-1 4 mlm 4.2mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-DE000LED 3MM GAP DIFF GREEN - HLMP-1503-DE000
Order 'led 3mm gap diff green - HLMP-1503-DE000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-DE000-ND.
LED 3MM GAP DIFF GREEN - HLMP-1503-D0000
Order 'led 3mm gap diff green - HLMP-1503-D0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1755-ND.
LED 3MM GAP DIFF GREEN - HLMP-1503-D00FG
Order 'led 3mm gap diff green - HLMP-1503-D00FG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-D00FG-ND.
LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-C0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-C0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C0002-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1753-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1754-ND.
LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-D0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-D0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-D0002-ND.
LED 3MM GAP DIFF EMERALD GREEN - HLMP-K600
Order 'led 3mm gap diff emerald green - HLMP-K600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATIHLMP-K600-ND.
LED 3MM GAP DIFF EMERALD GREEN - HLMP-K640
Order 'led 3mm gap diff emerald green - HLMP-K640' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATIHLMP-K640-ND.
LED 3MM GAP DIFF EMERALD GREEN - HLMP-K640-D00EG
Order 'led 3mm gap diff emerald green - HLMP-K640-D00EG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-K640-D00EG-ND.
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1792-2-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1758-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1759-ND.
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1792-1-ND.
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1792-6-ND.
Options for LEDs - <75mA, Discrete Green Round, 3mm, T-1 4 mlm 4.2mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-DE000
Send this link via E-Mail
Help With This Screen
