LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-C0002
| Digi-Key Part Number | HLMP-1503-C0002-ND |
7200 |
.11410 |
Extended Price
821.52 |
| Manufacturer Part Number | HLMP-1503-C0002 | |||
| Description | LED 3MM GAP DIFF GRN STR LEADS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1503-C0002 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Green |
| Test Current | 10.0 mA [Nom] |
| Wavelength | 565 nm [Typ] |
| Luminous Intensity | 2.60 mcd [Typ] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Green |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Diameter | 3.0000 mm [Typ] |
| Height | 4.190 mm [Typ] |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HLMP 1503 C0002 HLMP1503C0002 |
HLMP-1503-C0002 Specification Sheet
LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-C0002 (HLMP-1503-C0002-ND)
Related parts:LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-C0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-C0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C0002-ND.
LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-D0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-D0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-D0002-ND.
LED 3MM GAP DIFF YLW STR LEADS - HLMP-1401-D0002
Order 'led 3mm gap diff ylw str leads - HLMP-1401-D0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1401-D0002-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C00A1-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C00A2-ND.
LED 3MM GAP TINT GRN STR LEADS - HLMP-1521-E0002
Order 'led 3mm gap tint grn str leads - HLMP-1521-E0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1521-E0002-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E0002-ND.
LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1
Order 'led 3mm gap diff red ra leads - HLMP-1301-G00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-G00A1-ND.
LED 3MM GAP TINT RED STR LEADS - HLMP-1321-G0002
Order 'led 3mm gap tint red str leads - HLMP-1321-G0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1321-G0002-ND.
LED 3MM GAP TINT YLW STR LEADS - HLMP-1421-F0002
Order 'led 3mm gap tint ylw str leads - HLMP-1421-F0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1421-F0002-ND.
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1790-A0002-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1790-A00A1-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1790-A00A2-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A2
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A2-ND.
Send this link via E-Mail
Help With This Screen