Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1 - Optoelectronics, LEDs, LCDs, Lasers, Displays

Digi-Key Part Number HLMP-1301-G00A1-ND
Price Break
3000
Unit Price
.36000
Extended Price
1080.00
Manufacturer Part NumberHLMP-1301-G00A1
DescriptionLED 3MM GAP DIFF RED RA LEADS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHLMP-1301-G00A1
VendorAvago Technologies US Inc.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypeThrough Hole, Vertical
Package NameRadial T-1 (3mm)
LED ColorRed
Test Current10.0 mA [Nom]
Wavelength635 nm [Typ]
Luminous Intensity8.60 mcd [Typ]
Forward Voltage (Vf)1.900 V [Typ]
Viewing Angle60° [Typ]
Lens TypeDiffused, Red
Operating Temperature-55 °C [Min]
Operating Temperature100 °C [Max]
Diameter3.0000 mm [Typ]
Height4.190 mm [Typ]
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names HLMP 1301 G00A1
HLMP1301G00A1

HLMP-1301-G00A1 Specification Sheet

Image of LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1

LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1 (HLMP-1301-G00A1-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays

Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:
LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1
 Order 'led 3mm gap diff red ra leads - HLMP-1301-G00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-G00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
 Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1751-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A2
 Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A2-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
 Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1750-2-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A1
 Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1700-B00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2
 Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1757-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
 Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1750-1-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
 Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1750-6-ND.
LED 3MM GAP DIFF RD INV CONTROL - HLMP-1301-G00FG
 Order 'led 3mm gap diff rd inv control - HLMP-1301-G00FG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-G00FG-ND.
LED 3MM GAP TINT RED STR LEADS - HLMP-1321-G0002
 Order 'led 3mm gap tint red str leads - HLMP-1321-G0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1321-G0002-ND.
LED 3MM GAP DIFF YLW STR LEADS - HLMP-1401-D0002
 Order 'led 3mm gap diff ylw str leads - HLMP-1401-D0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1401-D0002-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A1
 Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1752-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A2
 Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1401-D00A2-ND.
LED 3MM GAP DIFF GRN STR LEADS - HLMP-1503-C0002
 Order 'led 3mm gap diff grn str leads - HLMP-1503-C0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C0002-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
 Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1753-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2 Next: LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002