LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1 - Optoelectronics
| Digi-Key Part Number | 516-1751-ND |
1 10 100 250 500 1000 |
.72000 .56000 .48000 .44800 .40000 .32000 |
Extended Price
0.72 5.60 48.00 112.00 200.00 320.00 |
| Manufacturer Part Number | HLMP-1301-E00A1 | |||
| Description | LED 3MM GAP DIFF RED RA HOUSING | |||
| Quantity Available | 3865 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1301-E00A1 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 3.4mcd |
| Voltage Rating | 1.9V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 626nm |
| Current - Test | 10mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole, Right Angle |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HLMP 1301 E00A1 HLMP1301E00A1 516 1751 ND 5161751ND 516-1751 |
HLMP-1301-E00A1 Specification Sheet
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1 (516-1751-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1751-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A2
Order 'led 3mm gap diff red ra housing - HLMP-1301-E00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-E00A2-ND.
LED 3MM GAP DIFF RED RA LEADS - HLMP-1301-G00A1
Order 'led 3mm gap diff red ra leads - HLMP-1301-G00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1301-G00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A1
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1700-B00A1-ND.
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2
Order 'led 3mm gap diff red ra housing - HLMP-1700-B00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1757-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1750-2-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A1
Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1752-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A2
Order 'led 3mm gap diff ylw ra housing - HLMP-1401-D00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1401-D00A2-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1753-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1754-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1719-A00A1
Order 'led 3mm gap diff ylw ra housing - HLMP-1719-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1719-A00A1-ND.
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1719-A00A2
Order 'led 3mm gap diff ylw ra housing - HLMP-1719-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1719-A00A2-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1758-ND.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1759-ND.
LED 3MM GAP DIFF RED STR LDS - HLMP-1301-E0002
Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1750-1-ND.
Send this link via E-Mail
Help With This Screen