LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QL00-S0021
LED DOME ALINGAP AMBER YOKE - HLMA-QL00-S0021
| Digi-Key Part Number | HLMA-QL00-S0021-ND |
4500 |
.25900 |
Extended Price
1165.50 |
| Manufacturer Part Number | HLMA-QL00-S0021 | |||
| Description | LED DOME ALINGAP AMBER YOKE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMA-QL00-S0021 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 500mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 590nm |
| Wavelength - Peak | 592nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 250 mlm |
| Package / Case | 2.20mm L x 2.10mm W x 2.90mm H |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMA QL00 S0021 HLMAQL00S0021 |
HLMA-QL00-S0021 Specification Sheet
LED DOME ALINGAP AMBER YOKE - HLMA-QL00-S0021 (HLMA-QL00-S0021-ND)
Related parts LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QL00-S0021LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QL00-S0021
Order 'led dome alingap amber yoke - HLMA-QL00-S0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0021-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-S0011
Order 'led dome alingap amber gw - HLMA-QL00-S0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0011-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-TU011
Order 'led dome alingap amber gw - HLMA-QL00-TU011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-TU011-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-TVB11
Order 'led dome alingap amber gw - HLMA-QL00-TVB11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-TVB11-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-TVK11
Order 'led dome alingap amber gw - HLMA-QL00-TVK11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-TVK11-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-UV011
Order 'led dome alingap amber gw - HLMA-QL00-UV011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-UV011-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-UVR11
Order 'led dome alingap amber gw - HLMA-QL00-UVR11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-UVR11-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QL00-UWB11
Order 'led dome alingap amber gw - HLMA-QL00-UWB11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-UWB11-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QL00-S0031
Order 'led dome alingap amb zbend - HLMA-QL00-S0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0031-ND.
LEDs - <75mA, Discrete Amber Round with Flat Top, 1.8mm 250 mlm 75mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-PL00-N0021
Order 'led flat alingap amber yoke - HLMA-PL00-N0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PL00-N0021-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QG00-S0021
Order 'led dome alingap red yoke - HLMA-QG00-S0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QG00-S0021-ND.
LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Through Hole Avago Technologies US Inc. HLMA-QL00
Order 'led dome alingap amber - HLMA-QL00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1893-ND.
LEDs - <75mA, Discrete Amber Round with Flat Top, 1.8mm 250 mlm 75mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-PL00-N0011
Order 'led flat alingap amber gw - HLMA-PL00-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PL00-N0011-ND.
LEDs - <75mA, Discrete Amber Round with Flat Top, 1.8mm 250 mlm 75mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-PL00-PRR11
Order 'led flat alingap amber gw - HLMA-PL00-PRR11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PL00-PRR11-ND.
LEDs - <75mA, Discrete Amber Round with Flat Top, 1.8mm 250 mlm 75mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-PL00-PRX11
Order 'led flat alingap amber gw - HLMA-PL00-PRX11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PL00-PRX11-ND.
Options for LEDs - <75mA, Discrete Amber Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMA-QL00-S0021
Send this link via E-Mail
Help With This Screen
