LED DOME ALINGAP ORANGE - HLMA-QJ00-S0000 - Optoelectronics
LEDs - <75mA, Discrete Orange Round, 1.8mm 250 mlm 500mcd 1.9V Through Hole Avago Technologies US Inc. HLMA-QJ00-S0000
| Digi-Key Part Number | HLMA-QJ00-S0000-ND |
4000 |
.22400 |
Extended Price
896.00 |
| Manufacturer Part Number | HLMA-QJ00-S0000 | |||
| Description | LED DOME ALINGAP ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMA-QJ00-S0000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 500mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 605nm |
| Wavelength - Peak | 609nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 250 mlm |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMA QJ00 S0000 HLMAQJ00S0000 |
HLMA-QJ00-S0000 Specification Sheet
LED DOME ALINGAP ORANGE - HLMA-QJ00-S0000 (HLMA-QJ00-S0000-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Orange Round, 1.8mm 250 mlm 500mcd 1.9V Through Hole Avago Technologies US Inc. HLMA-QJ00-S0000LED DOME ALINGAP ORANGE - HLMA-QJ00-S0000
Order 'led dome alingap orange - HLMA-QJ00-S0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QJ00-S0000-ND.
LED DOME ALINGAP RED - HLMA-QF00-S0000
Order 'led dome alingap red - HLMA-QF00-S0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QF00-S0000-ND.
LED FLAT ALINGAP ORANGE - HLMA-PJ00-N0000
Order 'led flat alingap orange - HLMA-PJ00-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PJ00-N0000-ND.
LED DOME ALINGAP RED - HLMA-QG00-TV000
Order 'led dome alingap red - HLMA-QG00-TV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QG00-TV000-ND.
LED DOME ALINGAP AMBER - HLMA-QL00
Order 'led dome alingap amber - HLMA-QL00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1893-ND.
LED DOME ALINGAP RED/ORANGE - HLMA-QH00
Order 'led dome alingap red/orange - HLMA-QH00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-ND.
LED DOME ALINGAP RED/ORN GW - HLMA-QH00-S0011
Order 'led dome alingap red/orn gw - HLMA-QH00-S0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-S0011-ND.
LED DOME ALINGAP RD/OR ZBND - HLMA-QH00-S0031
Order 'led dome alingap rd/or zbnd - HLMA-QH00-S0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-S0031-ND.
LED DOME ALINGAP RED/ORN GW - HLMA-QH00-UW011
Order 'led dome alingap red/orn gw - HLMA-QH00-UW011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-UW011-ND.
LED DOME ALINGAP RED YOKE - HLMA-QG00-S0021
Order 'led dome alingap red yoke - HLMA-QG00-S0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QG00-S0021-ND.
LED DOME ALINGAP AMBER GW - HLMA-QL00-S0011
Order 'led dome alingap amber gw - HLMA-QL00-S0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0011-ND.
LED DOME ALINGAP AMBER YOKE - HLMA-QL00-S0021
Order 'led dome alingap amber yoke - HLMA-QL00-S0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0021-ND.
LED DOME ALINGAP AMB ZBEND - HLMA-QL00-S0031
Order 'led dome alingap amb zbend - HLMA-QL00-S0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-S0031-ND.
LED DOME ALINGAP AMBER GW - HLMA-QL00-TU011
Order 'led dome alingap amber gw - HLMA-QL00-TU011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-TU011-ND.
LED DOME ALINGAP AMBER GW - HLMA-QL00-TVB11
Order 'led dome alingap amber gw - HLMA-QL00-TVB11' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QL00-TVB11-ND.
Options for LEDs - <75mA, Discrete Orange Round, 1.8mm 250 mlm 500mcd 1.9V Through Hole Avago Technologies US Inc. HLMA-QJ00-S0000
Send this link via E-Mail
Help With This Screen
