LED DOME ALINGAP RED/ORN GW - HLMA-QH00-UW011 - Optoelectronics
LEDs - <75mA, Discrete Red, Orange Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QH00-UW011
| Digi-Key Part Number | HLMA-QH00-UW011-ND |
4500 |
.27000 |
Extended Price
1215.00 |
| Manufacturer Part Number | HLMA-QH00-UW011 | |||
| Description | LED DOME ALINGAP RED/ORN GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMA-QH00-UW011 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red, Orange |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 500mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 615nm |
| Wavelength - Peak | 621nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 250 mlm |
| Package / Case | 2.20mm x 2.10mm x 2.70mm |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMA QH00 UW011 HLMAQH00UW011 |
HLMA-QH00-UW011 Specification Sheet
LED DOME ALINGAP RED/ORN GW - HLMA-QH00-UW011 (HLMA-QH00-UW011-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red, Orange Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QH00-UW011LED DOME ALINGAP RED/ORN GW - HLMA-QH00-UW011
Order 'led dome alingap red/orn gw - HLMA-QH00-UW011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-UW011-ND.
LED DOME ALINGAP RED/ORN GW - HLMA-QH00-S0011
Order 'led dome alingap red/orn gw - HLMA-QH00-S0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-S0011-ND.
LED DOME ALINGAP RD/OR ZBND - HLMA-QH00-S0031
Order 'led dome alingap rd/or zbnd - HLMA-QH00-S0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-S0031-ND.
LED FLAT ALINGAP RD/ORN GW - HLMA-PH00-N0011
Order 'led flat alingap rd/orn gw - HLMA-PH00-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PH00-N0011-ND.
LED DOME ALINGAP2 RED/ORANGE GW - HLMT-QH00-T0011
Order 'led dome alingap2 red/orange gw - HLMT-QH00-T0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMT-QH00-T0011-ND.
LED DOME ALINGAP2 RED/ORN YOKE - HLMT-QH00-T0021
Order 'led dome alingap2 red/orn yoke - HLMT-QH00-T0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMT-QH00-T0021-ND.
LED DOME ALINGAP RED/ORANGE - HLMA-QH00
Order 'led dome alingap red/orange - HLMA-QH00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QH00-ND.
LED DOME ALINGAP RED - HLMA-QF00-S0000
Order 'led dome alingap red - HLMA-QF00-S0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QF00-S0000-ND.
LED DOME ALINGAP RED YOKE - HLMA-QG00-S0021
Order 'led dome alingap red yoke - HLMA-QG00-S0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QG00-S0021-ND.
LED DOME ALINGAP RED - HLMA-QG00-TV000
Order 'led dome alingap red - HLMA-QG00-TV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-QG00-TV000-ND.
LED DOME ALGAAS RED DIFF GW - HLMP-Q100-N0011
Order 'led dome algaas red diff gw - HLMP-Q100-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N0011-ND.
LED DOME ALGAAS RED CLEAR GW - HLMP-Q105-P0011
Order 'led dome algaas red clear gw - HLMP-Q105-P0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q105-P0011-ND.
LED FLAT ALINGAP RED GW - HLMA-PG00-N0011
Order 'led flat alingap red gw - HLMA-PG00-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PG00-N0011-ND.
LED FLAT ALINGAP RED AXIAL - HLMA-PF00-N0000
Order 'led flat alingap red axial - HLMA-PF00-N0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PF00-N0000-ND.
LED FLAT ALINGAP RED/ORANGE - HLMA-PH00
Order 'led flat alingap red/orange - HLMA-PH00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-PH00-ND.
Options for LEDs - <75mA, Discrete Red, Orange Round, 1.8mm 250 mlm 500mcd 1.9V Surface Mount Avago Technologies US Inc. HLMA-QH00-UW011
Send this link via E-Mail
Help With This Screen
