LED PSUEDO-WHITE CLEAR LENS 1608 - GM1CW35200A - Optoelectronics
| Digi-Key Part Number | GM1CW35200A-ND |
5000 |
.54375 |
Extended Price
2718.75 |
| Manufacturer Part Number | GM1CW35200A | |||
| Description | LED PSUEDO-WHITE CLEAR LENS 1608 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GM1CW35200A |
| Vendor | Sharp Microelectronics |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | - |
| Millicandela Rating | 60mcd |
| Voltage Rating | - |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Wavelength | - |
| Current - Test | 35mA |
| Viewing Angle | - |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GM1CW35200A GM1CW35200A |
LED PSUEDO-WHITE CLEAR LENS 1608 - GM1CW35200A (GM1CW35200A-ND) - Optoelectronics
Related parts Optoelectronics :LED PSUEDO-WHITE CLEAR LENS 1608 - GM1CW35200A
Order 'led psuedo-white clear lens 1608 - GM1CW35200A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GM1CW35200A-ND.
LED RED 639NM CLEAR LENS 1608 - GM1JR35200AE
Order 'led red 639nm clear lens 1608 - GM1JR35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1810-1-ND.
LED RED 639NM CLEAR LENS 1608 - GM1JR35200AE
Order 'led red 639nm clear lens 1608 - GM1JR35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1810-2-ND.
LED ORANGE 627NM CLEAR LENS 1608 - GM1JJ35200AE
Order 'led orange 627nm clear lens 1608 - GM1JJ35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1811-1-ND.
LED ORANGE 627NM CLEAR LENS 1608 - GM1JJ35200AE
Order 'led orange 627nm clear lens 1608 - GM1JJ35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1811-2-ND.
LED AMBER 591NM CLEAR LENS 1608 - GM1JV35200AE
Order 'led amber 591nm clear lens 1608 - GM1JV35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1813-1-ND.
LED AMBER 591NM CLEAR LENS 1608 - GM1JV35200AE
Order 'led amber 591nm clear lens 1608 - GM1JV35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1813-2-ND.
LED BLUE 470NM CLEAR LENS 1608 - GM1BC55250AC
Order 'led blue 470nm clear lens 1608 - GM1BC55250AC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1930-1-ND.
LED BLUE 470NM CLEAR LENS 1608 - GM1BC55250AC
Order 'led blue 470nm clear lens 1608 - GM1BC55250AC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1930-2-ND.
LED BLUE 470NM CLEAR LENS 1608 - GM1BC35310AC
Order 'led blue 470nm clear lens 1608 - GM1BC35310AC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GM1BC35310AC-ND.
LED YEL-GRN 575NM CLEAR LEN 1608 - GM1JE35200AE
Order 'led yel-grn 575nm clear len 1608 - GM1JE35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1814-1-ND.
LED YEL-GRN 575NM CLEAR LEN 1608 - GM1JE35200AE
Order 'led yel-grn 575nm clear len 1608 - GM1JE35200AE' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1814-2-ND.
LED RED 635NM CLR LENS 1608 - GM1HD55200A
Order 'led red 635nm clr lens 1608 - GM1HD55200A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1929-1-ND.
LED RED 635NM CLR LENS 1608 - GM1HD55200A
Order 'led red 635nm clr lens 1608 - GM1HD55200A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1929-2-ND.
LED BLUE 470NM DIFF LENS 1608 - GM1BC35370AC
Order 'led blue 470nm diff lens 1608 - GM1BC35370AC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GM1BC35370AC-ND.
Send this link via E-Mail
Help With This Screen