LED ORANGE CLEAR 5MM HI BRIGHT - FA5366X
| Digi-Key Part Number | FA5366X-ND |
400 |
.28010 |
Extended Price
112.04 |
| Manufacturer Part Number | FA5366X | |||
| Description | LED ORANGE CLEAR 5MM HI BRIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FA5366X |
| Vendor | Stanley Electric Sales of America |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Orange |
| Wavelength | 609 nm [Typ] |
| Luminous Intensity | 2.50 cd [Typ] |
| Viewing Angle | 10° [Typ] |
| Lens Type | Non-diffused, Orange |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.600 mm [Typ] |
| LED Material | AlInGaP |
| Peak Current | 200.000 mA [Max] |
| Typical Intensity Group | 1,000 ~ 4,999mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FA5366X FA5366X |
FA5366X Specification Sheet
LED ORANGE CLEAR 5MM HI BRIGHT - FA5366X (FA5366X-ND)
Related parts:LED ORANGE CLEAR 5MM HI BRIGHT - FA5366X
Order 'led orange clear 5mm hi bright - FA5366X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number FA5366X-ND.
LED ORANGE CLEAR 5MM HIGH BRIGHT - EFA5366X
Order 'led orange clear 5mm high bright - EFA5366X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1091-ND.
LED ORANGE CLEAR 5MM HIGH BRIGHT - EFA5365S
Order 'led orange clear 5mm high bright - EFA5365S' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1097-ND.
LED ORANGE CLEAR 5MM HIGH BRIGHT - EFA5364X
Order 'led orange clear 5mm high bright - EFA5364X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number EFA5364X-ND.
LED ORANGE CLEAR 5MM HI BRIGHT - FA5364X
Order 'led orange clear 5mm hi bright - FA5364X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number FA5364X-ND.
LED ORANGE CLEAR 5MM HI BRIGHT - FA5365S
Order 'led orange clear 5mm hi bright - FA5365S' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number FA5365S-ND.
LED RED CLEAR 5MM HIGH BRIGHT - EFR5366X
Order 'led red clear 5mm high bright - EFR5366X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1090-ND.
LED YELLOW CLEAR 5MM HIGH BRIGHT - EFY5366X
Order 'led yellow clear 5mm high bright - EFY5366X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1092-ND.
LED RED CLEAR 5MM HIGH BRIGHT - EFR5365S
Order 'led red clear 5mm high bright - EFR5365S' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1096-ND.
LED YELLOW CLEAR 5MM HIGH BRIGHT - EFY5365S
Order 'led yellow clear 5mm high bright - EFY5365S' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1098-ND.
LED RED CLEAR 5MM HIGH BRIGHT - H-1000L
Order 'led red clear 5mm high bright - H-1000L' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1102-ND.
LED RED CLEAR 5MM HIGH BRIGHT - H-2000L
Order 'led red clear 5mm high bright - H-2000L' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1103-ND.
LED RED CLEAR 5MM HIGH BRIGHT - H-3000L
Order 'led red clear 5mm high bright - H-3000L' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1104-ND.
LED RED CLEAR 5MM HIGH BRIGHT - KR5005S
Order 'led red clear 5mm high bright - KR5005S' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1105-ND.
LED ORANGE CLEAR 3MM HIGH BRIGHT - EFA3863X
Order 'led orange clear 3mm high bright - EFA3863X' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1107-ND.
Send this link via E-Mail
Help With This Screen